IC I/O INTERFACE ANALOG VQFP48C - BH7760KV - Integrated Circuits (ICs)
| Digi-Key Part Number | BH7760KV-ND |
1000 |
3.37500 |
Extended Price
3375.00 |
| Manufacturer Part Number | BH7760KV | |||
| Description | IC I/O INTERFACE ANALOG VQFP48C | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH7760KV |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | 48-VQFP |
| Packaging | Tube |
| Drawing Number | 846; VQFP48C; KV; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BH7760KV BH7760KV |
BH7760KV Specification Sheet
IC I/O INTERFACE ANALOG VQFP48C - BH7760KV (BH7760KV-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC I/O INTERFACE ANALOG VQFP48C - BH7760KV
Order 'ic i/o interface analog vqfp48c - BH7760KV' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH7760KV-ND.
IC SMART CARD INTERFACE 28TSSOP - TDA8024TT/C1,118
Order 'ic smart card interface 28tssop - TDA8024TT/C1,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2447-1-ND.
IC SMART CARD INTERFACE 28TSSOP - TDA8024TT/C1,118
Order 'ic smart card interface 28tssop - TDA8024TT/C1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2447-2-ND.
IC SMART CARD INTERFACE 28-SOIC - TDA8024T-T
Order 'ic smart card interface 28-soic - TDA8024T-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2448-1-ND.
IC SMART CARD INTERFACE 28-SOIC - TDA8024T-T
Order 'ic smart card interface 28-soic - TDA8024T-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2448-2-ND.
IC SMART CARD INTERFACE 28-SOIC - TDA8024T/C1,118
Order 'ic smart card interface 28-soic - TDA8024T/C1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8024T/C1,118-ND.
IC SMART CARD INTERFACE 28TSSOP - TDA8024TT/C1,118
Order 'ic smart card interface 28tssop - TDA8024TT/C1,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2447-6-ND.
IC SMART CARD INTERFACE 32-HVQFN - TDA8025HN/C1,518
Order 'ic smart card interface 32-hvqfn - TDA8025HN/C1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8025HN/C1,518-ND.
IC SMART CARD INTERFACE 32-HVQFN - TDA8025HN/C1,551
Order 'ic smart card interface 32-hvqfn - TDA8025HN/C1,551' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8025HN/C1,551-ND.
IC SMART CARD INTERFACE 32-HVQFN - TDA8025HN/C1,557
Order 'ic smart card interface 32-hvqfn - TDA8025HN/C1,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8025HN/C1,557-ND.
IC USB/UART INTERFACE QFN28V TR - BU7870KN-E2
Order 'ic usb/uart interface qfn28v tr - BU7870KN-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU7870KN-E2-ND.
IC INTRFACE ANALOG/DVI 160-MQFP - AD9887AKS-100
Order 'ic intrface analog/dvi 160-mqfp - AD9887AKS-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9887AKS-100-ND.
IC INTRFACE ANALOG/DVI 160-MQFP - AD9887AKS-140
Order 'ic intrface analog/dvi 160-mqfp - AD9887AKS-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9887AKS-140-ND.
IC INTRFACE ANALOG/DVI 160-MQFP - AD9887AKS-170
Order 'ic intrface analog/dvi 160-mqfp - AD9887AKS-170' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9887AKS-170-ND.
IC INTRFACE ANALOG/DVI 160-MQFP - AD9887AKSZ-100
Order 'ic intrface analog/dvi 160-mqfp - AD9887AKSZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9887AKSZ-100-ND.
Send this link via E-Mail
Help With This Screen
