Rohm Semiconductor Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BA7665AFS-E2
IC DRIVER 3CH 75 OHM SSOP-A16 TR - BA7665AFS-E2 - Integrated Circuits (ICs)
| Digi-Key Part Number | BA7665AFS-E2-ND |
2500 |
.63700 |
Extended Price
1592.50 |
| Manufacturer Part Number | BA7665AFS-E2 | |||
| Description | IC DRIVER 3CH 75 OHM SSOP-A16 TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA7665AFS-E2 |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-SSOP |
| Type | Driver |
| Packaging | Tape & Reel (TR) |
| Applications | - |
| Drawing Number | 846; SSOP-A16; FS; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA7665AFS E2 BA7665AFSE2 |
BA7665AFS-E2 Specification Sheet
IC DRIVER 3CH 75 OHM SSOP-A16 TR - BA7665AFS-E2 (BA7665AFS-E2-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BA7665AFS-E2Rohm Semiconductor Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BA7665AFS-E2
Order 'ic driver 3ch 75 ohm ssop-a16 tr - BA7665AFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7665AFS-E2-ND.
Rohm Semiconductor Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BA7660FS-E2
Order 'ic driver 3ch 75 ohm ssop-a16 tr - BA7660FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7660FS-E2-ND.
Rohm Semiconductor Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BA7666FS-E2
Order 'ic driver 3ch 75 ohm ssop-a16 tr - BA7666FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7666FS-E2-ND.
Rohm Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 1A 6 V ~ 28 V BA6424AFS-E2
Order 'ic fan motor dvr 1a ssop-a16 tr - BA6424AFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6424AFS-E2-ND.
Rohm Semiconductor(VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® 1A 2.7 V ~ 9 V BA6845FS-E2
Order 'ic driver step motor 1a ssop-a16 - BA6845FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA6845FS-E2DKR-ND.
Rohm Semiconductor(VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Digi-Reel® 2.7 V ~ 5.5 V BU2090FS-E2
Order 'ic drvr ser/par i/o 12b ssop-a16 - BU2090FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU2090FS-E2DKR-ND.
Rohm Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 4 V ~ 6 V BU2611AFS-E2
Order 'ic pll freq synth ssop-a16 tr - BU2611AFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU2611AFS-E2-ND.
Rohm Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tape & Reel (TR) 3 V ~ 3.6 V BU2381FV-E2
Order 'ic pll 3ch clock gen ssop-b16 tr - BU2381FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU2381FV-E2-ND.
Rohm Semiconductor(VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Digi-Reel® 4.5 V ~ 5.5 V BA823F-E2
Order 'ic driver ser/par i/o 8bit sop16 - BA823F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA823F-E2DKR-ND.
Rohm Semiconductor(VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Digi-Reel® 2.7 V ~ 5.5 V BU2092F-E2
Order 'ic driver 12bit s-in p-out sop18 - BU2092F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU2092F-E2DKR-ND.
Rohm Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 1A 4.5 V ~ 15 V BA6285FS-E2
Order 'ic dvr reverse motor ssop-a16 tr - BA6285FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6285FS-E2-ND.
Rohm Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 1A 2.7 V ~ 9 V BA6845FS-E2
Order 'ic driver step motor 1a ssop-a16 - BA6845FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6845FS-E2TR-ND.
Rohm Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 2.7 V ~ 5.5 V BU2090FS-E2
Order 'ic drvr ser/par i/o 12b ssop-a16 - BU2090FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU2090FS-E2TR-ND.
Rohm Semiconductor(VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 1A 2.7 V ~ 9 V BA6845FS-E2
Order 'ic driver step motor 1a ssop-a16 - BA6845FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA6845FS-E2CT-ND.
Rohm Semiconductor(VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 2.7 V ~ 5.5 V BU2090FS-E2
Order 'ic drvr ser/par i/o 12b ssop-a16 - BU2090FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU2090FS-E2CT-ND.
Options for Rohm Semiconductor Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BA7665AFS-E2
Send this link via E-Mail
Help With This Screen
