IC SPEECH NETWORK DIP18 - BA6566 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | BA6566-ND |
|
|
Extended Price
|
| Manufacturer Part Number | BA6566 | |||
| Description | IC SPEECH NETWORK DIP18 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA6566 |
| Vendor | ROHM |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | ALC IC |
| Mounting Type | Through Hole |
| Package Name | 18-DIP |
| Supply Voltage | 2.00 V [Typ] |
| Supply Voltage | 3.50 V [Typ] |
| Supply Voltage | 4.00 V [Typ] |
| Supply Voltage | 7.00 V [Typ] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA6566 BA6566 |
IC SPEECH NETWORK DIP18 - BA6566 (BA6566-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SPEECH NETWORK DIP18 - BA6566
Order 'ic speech network dip18 - BA6566' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6566-ND.
IC SPEECH NETWORK SOP18 TR - BA6566F-E2
Order 'ic speech network sop18 tr - BA6566F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6566F-E2-ND.
IC SPEECH NETWORK HSOP24 TR - BA6566FP-E2
Order 'ic speech network hsop24 tr - BA6566FP-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6566FP-E2-ND.
IC SPEECH NETWORK HSOP24 TR - BA6569AFP-E2
Order 'ic speech network hsop24 tr - BA6569AFP-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6569AFP-E2-ND.
IC SPEECH NETWORK SDIP22 - BA6569AS
Order 'ic speech network sdip22 - BA6569AS' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6569AS-ND.
IC DRIVER SER/PAR I/O 8BIT DIP18 - BA829
Order 'ic driver ser/par i/o 8bit dip18 - BA829' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA829-ND.
IC KARAOKE ECHO SGL CHIP SDIP18 - BU9253AS
Order 'ic karaoke echo sgl chip sdip18 - BU9253AS' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU9253AS-ND.
IC KARAOKE ECHO SGL CHIP SSOPA16 - BU9255FS-E2
Order 'ic karaoke echo sgl chip ssopa16 - BU9255FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU9255FS-E2-ND.
IC MPU NETWORK 166MHZ 432-BGA - GCIXP1240AA
Order 'ic mpu network 166mhz 432-bga - GCIXP1240AA' online from Digi-Key. Manufactured by Intel. Digi-Key part number 837150-ND.
IC MPU NETWORK 232MHZ 432-BGA - GCIXP1240AC
Order 'ic mpu network 232mhz 432-bga - GCIXP1240AC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 837152-ND.
IC MPU NETWORK 200MHZ 520-BGA - GCIXP1250BB
Order 'ic mpu network 200mhz 520-bga - GCIXP1250BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 837412-ND.
IC MPU NETWORK 232MHZ 520-BGA - GCIXP1250BC
Order 'ic mpu network 232mhz 520-bga - GCIXP1250BC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 837414-ND.
IC MPU NETWORK 166MHZ 432-BGA - QCIXP1200GA
Order 'ic mpu network 166mhz 432-bga - QCIXP1200GA' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863760-ND.
IC MPU NETWORK 200MHZ 432-BGA - QCIXP1200GB
Order 'ic mpu network 200mhz 432-bga - QCIXP1200GB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863761-ND.
IC MPU NETWORK 232MHZ 432-BGA - QCIXP1200GC
Order 'ic mpu network 232mhz 432-bga - QCIXP1200GC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863762-ND.
Send this link via E-Mail
Help With This Screen
