IC SPEECH NETWORK HSOP24 TR - BA6566FP-E2 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | BA6566FP-E2-ND |
2000 |
1.60650 |
Extended Price
3213.00 |
| Manufacturer Part Number | BA6566FP-E2 | |||
| Description | IC SPEECH NETWORK HSOP24 TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA6566FP-E2 |
| Vendor | ROHM |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | ALC IC |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-HSOP |
| Supply Voltage | 2.00 V [Typ] |
| Supply Voltage | 3.50 V [Typ] |
| Supply Voltage | 4.00 V [Typ] |
| Supply Voltage | 7.00 V [Typ] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA6566FP E2 BA6566FPE2 |
IC SPEECH NETWORK HSOP24 TR - BA6566FP-E2 (BA6566FP-E2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SPEECH NETWORK HSOP24 TR - BA6566FP-E2
Order 'ic speech network hsop24 tr - BA6566FP-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6566FP-E2-ND.
IC SPEECH NETWORK HSOP24 TR - BA6569AFP-E2
Order 'ic speech network hsop24 tr - BA6569AFP-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6569AFP-E2-ND.
IC SPEECH NETWORK SOP18 TR - BA6566F-E2
Order 'ic speech network sop18 tr - BA6566F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6566F-E2-ND.
IC DVR REVERSE MOTOR HSOP24 TR - BA6285FP-E2
Order 'ic dvr reverse motor hsop24 tr - BA6285FP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6285FP-E2-ND.
IC MUTE DETECTOR SOP8 TR - BA3703F-E2
Order 'ic mute detector sop8 tr - BA3703F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3703F-E2-ND.
IC VOCAL FADER SOP16 TR - BA3838F-E2
Order 'ic vocal fader sop16 tr - BA3838F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3838F-E2-ND.
IC SPEECH NETWORK DIP18 - BA6566
Order 'ic speech network dip18 - BA6566' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6566-ND.
IC SPEECH NETWORK SDIP22 - BA6569AS
Order 'ic speech network sdip22 - BA6569AS' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6569AS-ND.
IC SEPARATOR SYNC SOP8 TR - BA7062F-E2
Order 'ic separator sync sop8 tr - BA7062F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7062F-E2-ND.
IC INTERFACE BUS SOP14 TR - BA8270F-E2
Order 'ic interface bus sop14 tr - BA8270F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA8270F-E2-ND.
IC HEX INVERTER SOP14 TR - BU4069UBF-E2
Order 'ic hex inverter sop14 tr - BU4069UBF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4069UBF-E2-ND.
IC EL DRIVER SOP8 TR - BA3899F-E2
Order 'ic el driver sop8 tr - BA3899F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3899F-E2-ND.
IC EL DRIVER SSOP8 TR - BA3899FV-E2
Order 'ic el driver ssop8 tr - BA3899FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3899FV-E2-ND.
IC 2CIRCUIT RESET SOP8 TR - BH6150F-E2
Order 'ic 2circuit reset sop8 tr - BH6150F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH6150F-E2-ND.
IC SWITCHING REGULATOR SOP8 TR - BA6161F-E2
Order 'ic switching regulator sop8 tr - BA6161F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6161F-E2-ND.
Send this link via E-Mail
Help With This Screen
