IC TONE DECODER PLL DIP-8 - BA1604 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | BA1604-ND |
2000 |
.38570 |
Extended Price
771.40 |
| Manufacturer Part Number | BA1604 | |||
| Description | IC TONE DECODER PLL DIP-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA1604 |
| Vendor | ROHM |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | Tone Decoder |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Supply Voltage | 6.00 V [Typ] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA1604 BA1604 |
IC TONE DECODER PLL DIP-8 - BA1604 (BA1604-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TONE DECODER PLL DIP-8 - BA1604
Order 'ic tone decoder pll dip-8 - BA1604' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA1604-ND.
IC TONE DECODER PLL SOP-8 TR - BA1604F-E2
Order 'ic tone decoder pll sop-8 tr - BA1604F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA1604F-E2-ND.
IC TONE DECODER CMOS 8-DIP - LMC567CN/NOPB
Order 'ic tone decoder cmos 8-dip - LMC567CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC567CN-ND.
IC ENCODER/DECODER IRDA 8-DIP - MCP2122-E/P
Order 'ic encoder/decoder irda 8-dip - MCP2122-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122-E/P-ND.
IC TONE DECODER CMOS 8-SOIC - LMC567CM/NOPB
Order 'ic tone decoder cmos 8-soic - LMC567CM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC567CM-ND.
IC TONE DECODER CMOS 8-SOIC - LMC567CMX/NOPB
Order 'ic tone decoder cmos 8-soic - LMC567CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC567CMXTR-ND.
IC TONE-DECODER/PH-LCKDLOOP 8DIP - NJM567D#
Order 'ic tone-decoder/ph-lckdloop 8dip - NJM567D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM567D#-ND.
IC ENCODER/DECODER INFRARED 8DIP - MCP2122-E/PG
Order 'ic encoder/decoder infrared 8dip - MCP2122-E/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122-E/PG-ND.
IC ENCODER/DECODER IRDA 8-SOIC - MCP2122T-E/SN
Order 'ic encoder/decoder irda 8-soic - MCP2122T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122T-E/SNTR-ND.
IC CLOCK SYNTH PLL AUDIO 8-SOIC - MK2703BSLF
Order 'ic clock synth pll audio 8-soic - MK2703BSLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1786-5-ND.
IC ENCODER/DECODER IRDA 8SOIC - MCP2122-E/SN
Order 'ic encoder/decoder irda 8soic - MCP2122-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122-E/SN-ND.
IC STEREO DECODE PLL 20-SOIC - TDA1591T/V3,112
Order 'ic stereo decode pll 20-soic - TDA1591T/V3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1591T/V3,112-ND.
IC ENCODER/DECODER IRDA 8SOIC - MCP2122T-E/SN
Order 'ic encoder/decoder irda 8soic - MCP2122T-E/SN' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP2122T-E/SNCT-ND.
IC ENCODER/DECODER IRDA 8SOIC - MCP2122T-E/SN
Order 'ic encoder/decoder irda 8soic - MCP2122T-E/SN' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP2122T-E/SNDKR-ND.
IC TONE DECODR PHAS LOC LP 8-DIP - LM567CN/NOPB
Order 'ic tone decodr phas loc lp 8-dip - LM567CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM567CN-ND.
Send this link via E-Mail
Help With This Screen
