IC DECODER SDTV MULTI 64-LQFP - ADV7181BBSTZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADV7181BBSTZ-ND |
1 25 100 250 500 |
13.49000 12.15000 10.77300 10.32752 10.12500 |
Extended Price
13.49 303.75 1077.30 2581.88 5062.50 |
| Manufacturer Part Number | ADV7181BBSTZ | |||
| Description | IC DECODER SDTV MULTI 64-LQFP | |||
| Quantity Available | 188 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADV7181BBSTZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Video Decoder |
| Applications | Recorders, Set-Top Boxes |
| Mounting Type | Surface Mount |
| Package / Case | 64-LQFP |
| Voltage - Supply, Analog | 3.15 V ~ 3.45 V |
| Voltage - Supply, Digital | 1.65 V ~ 2 V |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADV7181BBSTZ ADV7181BBSTZ |
ADV7181BBSTZ Specification Sheet
IC DECODER SDTV MULTI 64-LQFP - ADV7181BBSTZ (ADV7181BBSTZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DECODER SDTV MULTI 64-LQFP - ADV7181BBSTZ
Order 'ic decoder sdtv multi 64-lqfp - ADV7181BBSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7181BBSTZ-ND.
IC ENCODER SDTV MULTI 64-LFCSP - ADV7181BBCPZ
Order 'ic encoder sdtv multi 64-lfcsp - ADV7181BBCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7181BBCPZ-ND.
IC PPMU SNGL-CH 64-LQFP - AD5520JSTZ
Order 'ic ppmu sngl-ch 64-lqfp - AD5520JSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5520JSTZ-ND.
IC ENERGY METER 1PHASE 64-LQFP - ADE7566ASTZF16
Order 'ic energy meter 1phase 64-lqfp - ADE7566ASTZF16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7566ASTZF16-ND.
IC ENERGY METER 1PHASE 64-LQFP - ADE7566ASTZF16-RL
Order 'ic energy meter 1phase 64-lqfp - ADE7566ASTZF16-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7566ASTZF16-RL-ND.
IC ENERGY METER 1PHASE 64-LQFP - ADE7566ASTZF8-RL
Order 'ic energy meter 1phase 64-lqfp - ADE7566ASTZF8-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7566ASTZF8-RL-ND.
IC ENERGY METER 1PHASE 64-LQFP - ADE7569ASTZF16-RL
Order 'ic energy meter 1phase 64-lqfp - ADE7569ASTZF16-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7569ASTZF16-RL-ND.
IC VIDEO DECODER SDTV 64-LQFP - ADV7180BSTZ
Order 'ic video decoder sdtv 64-lqfp - ADV7180BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7180BSTZ-ND.
IC VIDEO DECODER SDTV 64-LQFP - ADV7181BST
Order 'ic video decoder sdtv 64-lqfp - ADV7181BST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7181BST-ND.
IC DECODER VID SDTV MULTI 80LQFP - ADV7184BSTZ
Order 'ic decoder vid sdtv multi 80lqfp - ADV7184BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7184BSTZ-ND.
IC VIDEO DECODER SDTV 80-LQFP - ADV7189BBSTZ
Order 'ic video decoder sdtv 80-lqfp - ADV7189BBSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7189BBSTZ-ND.
IC VIDEO DECODER SDTV 40-LFCSP - ADV7180BCPZ
Order 'ic video decoder sdtv 40-lfcsp - ADV7180BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7180BCPZ-ND.
IC ADC 16BIT 6CH 250KSPS 64-LQFP - AD7656BST
Order 'ic adc 16bit 6ch 250ksps 64-lqfp - AD7656BST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7656BST-ND.
IC ADC 16BIT 6CH 250KSPS 64-LQFP - AD7656BSTZ-REEL
Order 'ic adc 16bit 6ch 250ksps 64-lqfp - AD7656BSTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7656BSTZ-REEL-ND.
IC ADC 14BIT 6CH 250KSPS 64-LQFP - AD7657BSTZ
Order 'ic adc 14bit 6ch 250ksps 64-lqfp - AD7657BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7657BSTZ-ND.
Send this link via E-Mail
Help With This Screen