Analog Devices Inc Specialized Ic Integrated Circuit (ics) * Tray AD53502JSTP
IC DCL MID PERFORMANCE - AD53502JSTP - Integrated Circuits (ICs)
| Digi-Key Part Number | AD53502JSTP-ND |
90 |
61.40400 |
Extended Price
5526.36 |
| Manufacturer Part Number | AD53502JSTP | |||
| Description | IC DCL MID PERFORMANCE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Specialized Ic Integrated Circuit (ics) * Tray AD53502JSTP
| Technical/Catalog Information | AD53502JSTP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | 100-LQFP Exposed Pad, 100-eLQFP, 100-HLQFP |
| Packaging | Tray |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD53502JSTP AD53502JSTP |
IC DCL MID PERFORMANCE - AD53502JSTP (AD53502JSTP-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Specialized Ic Integrated Circuit (ics) * Tray AD53502JSTPAnalog Devices Inc Specialized Ic Integrated Circuit (ics) * Tray AD53502JSTP
Order 'ic dcl mid performance - AD53502JSTP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53502JSTP-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Active Load (DCL), Comparator, Driver Tube ADATE205BSVZ
Order 'ic dcl dual 250mhz ate 100tqfp - ADATE205BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADATE205BSVZ-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Active Load (DCL), Comparator, Driver Tube ADATE206BSVZ
Order 'ic dcl dual 500mhz ate 100tqfp - ADATE206BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADATE206BSVZ-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7569BNZ
Order 'ic i/o port 8bit analog 24dip - AD7569BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569BNZ-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7569BRZ
Order 'ic i/o port 8bit analog 24soic - AD7569BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569BRZ-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7569JNZ
Order 'ic i/o port 8bit analog 24dip - AD7569JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569JNZ-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7569JRZ
Order 'ic i/o port 8bit analog 24-soic - AD7569JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569JRZ-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD7569JRZ-REEL
Order 'ic i/o port 8bit analog 24soic - AD7569JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569JRZ-REEL-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7569KNZ
Order 'ic i/o port 8bit analog 24dip - AD7569KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569KNZ-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7669ARZ
Order 'ic i/o port 8bit analog 28soic - AD7669ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7669ARZ-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD7669ARZ-REEL
Order 'ic i/o port 8bit analog 28soic - AD7669ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7669ARZ-REEL-ND.
Analog Devices Inc Specialized Ic Integrated Circuit (ics) * Tray AD53522JSQ
Order 'ic dcl dual hi speed 100lqfp - AD53522JSQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53522JSQ-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD633AN
Order 'ic multiplier analog 8-dip - AD633AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633AN-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD633ANZ
Order 'ic analog multiplier 8-dip - AD633ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633ANZ-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD633AR
Order 'ic multiplier analog 8-soic - AD633AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633AR-ND.
Options for Analog Devices Inc Specialized Ic Integrated Circuit (ics) * Tray AD53502JSTP
Send this link via E-Mail
Help With This Screen
