CAP 56UF 10V ELECT POLY SMD - APXH100ARA560MF60G - Capacitors
| Digi-Key Part Number | 565-3143-1-ND |
5 10 25 100 500 |
1.19000 .98000 .91000 .84000 .70000 |
Extended Price
5.95 9.80 22.75 84.00 350.00 |
| Manufacturer Part Number | APXH100ARA560MF60G | |||
| Description | CAP 56UF 10V ELECT POLY SMD | |||
| Quantity Available | 700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXH100ARA560MF60G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 56µF |
| ESR (Equivalent Series Resistance) | 31.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -55°C ~ 125°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.224" H (6.60mm x 6.60mm x 5.70mm) |
| Packaging | Cut Tape (CT) |
| Series | NPCAPPXH |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXH100ARA560MF60G APXH100ARA560MF60G 565 3143 1 ND 56531431ND 565-3143-1 |
APXH100ARA560MF60G Specification Sheet
CAP 56UF 10V ELECT POLY SMD - APXH100ARA560MF60G (565-3143-1-ND) - Capacitors
Related parts Capacitors :CAP 56UF 10V ELECT POLY SMD - APXH100ARA560MF60G
Order 'cap 56uf 10v elect poly smd - APXH100ARA560MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3143-1-ND.
CAP 56UF 10V ELECT POLY SMD - APXH100ARA560MF60G
Order 'cap 56uf 10v elect poly smd - APXH100ARA560MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3143-2-ND.
CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF55G
Order 'cap 56uf 10v elect poly smd - APXA100ARA560MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3075-1-ND.
CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF55G
Order 'cap 56uf 10v elect poly smd - APXA100ARA560MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3075-2-ND.
CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF60G
Order 'cap 56uf 10v elect poly smd - APXA100ARA560MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3076-1-ND.
CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF60G
Order 'cap 56uf 10v elect poly smd - APXA100ARA560MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3076-2-ND.
CAP 56UF 10V ELECT POLY SMD - APXC100ARA560ME60G
Order 'cap 56uf 10v elect poly smd - APXC100ARA560ME60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3125-1-ND.
CAP 56UF 10V ELECT POLY SMD - APXC100ARA560ME60G
Order 'cap 56uf 10v elect poly smd - APXC100ARA560ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3125-2-ND.
CAP 56UF 10V ELECT POLY SMD - APXE100ARA560ME61G
Order 'cap 56uf 10v elect poly smd - APXE100ARA560ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3198-1-ND.
CAP 56UF 10V ELECT POLY SMD - APXE100ARA560ME61G
Order 'cap 56uf 10v elect poly smd - APXE100ARA560ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3198-2-ND.
CAP 56UF 10V ELECT POLY SMD - APXE100ARA560ME61G
Order 'cap 56uf 10v elect poly smd - APXE100ARA560ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3198-6-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3067-2-ND.
Send this link via E-Mail
Help With This Screen