CAP 39UF 16V ELECT POLY SMD - APXH160ARA390MF60G - Capacitors
| Digi-Key Part Number | 565-3142-1-ND |
5 10 25 100 500 |
1.18600 .97700 .90680 .83700 .69750 |
Extended Price
5.93 9.77 22.67 83.70 348.75 |
| Manufacturer Part Number | APXH160ARA390MF60G | |||
| Description | CAP 39UF 16V ELECT POLY SMD | |||
| Quantity Available | 650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXH160ARA390MF60G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 39µF |
| ESR (Equivalent Series Resistance) | 37.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -55°C ~ 125°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.224" H (6.60mm x 6.60mm x 5.70mm) |
| Packaging | Cut Tape (CT) |
| Series | NPCAPPXH |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXH160ARA390MF60G APXH160ARA390MF60G 565 3142 1 ND 56531421ND 565-3142-1 |
APXH160ARA390MF60G Specification Sheet
CAP 39UF 16V ELECT POLY SMD - APXH160ARA390MF60G (565-3142-1-ND) - Capacitors
Related parts Capacitors :CAP 39UF 16V ELECT POLY SMD - APXH160ARA390MF60G
Order 'cap 39uf 16v elect poly smd - APXH160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3142-1-ND.
CAP 39UF 16V ELECT POLY SMD - APXH160ARA390MF60G
Order 'cap 39uf 16v elect poly smd - APXH160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3142-2-ND.
CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF55G
Order 'cap 39uf 16v elect poly smd - APXA160ARA390MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3083-1-ND.
CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF55G
Order 'cap 39uf 16v elect poly smd - APXA160ARA390MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3083-2-ND.
CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF55G
Order 'cap 39uf 16v elect poly smd - APXA160ARA390MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3083-6-ND.
CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF60G
Order 'cap 39uf 16v elect poly smd - APXA160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3084-1-ND.
CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF60G
Order 'cap 39uf 16v elect poly smd - APXA160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3084-2-ND.
CAP 39UF 16V ELECT POLY SMD - APXC160ARA390MF60G
Order 'cap 39uf 16v elect poly smd - APXC160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3128-1-ND.
CAP 39UF 16V ELECT POLY SMD - APXC160ARA390MF60G
Order 'cap 39uf 16v elect poly smd - APXC160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3128-2-ND.
CAP 39UF 16V ELECT POLY SMD - APXE160ARA390ME61G
Order 'cap 39uf 16v elect poly smd - APXE160ARA390ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3207-1-ND.
CAP 39UF 16V ELECT POLY SMD - APXE160ARA390ME61G
Order 'cap 39uf 16v elect poly smd - APXE160ARA390ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3207-2-ND.
CAP 39UF 16V ELECT POLY SMD - APXE160ARA390ME61G
Order 'cap 39uf 16v elect poly smd - APXE160ARA390ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3207-6-ND.
CAP 150UF 16V ELECT POLY SMD - APXA160ARA151MJ80G
Order 'cap 150uf 16v elect poly smd - APXA160ARA151MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3077-1-ND.
CAP 150UF 16V ELECT POLY SMD - APXA160ARA151MJ80G
Order 'cap 150uf 16v elect poly smd - APXA160ARA151MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3077-2-ND.
CAP 180UF 16V ELECT POLY SMD - APXA160ARA181MHC0G
Order 'cap 180uf 16v elect poly smd - APXA160ARA181MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3078-1-ND.
Send this link via E-Mail
Help With This Screen