ASIC FOR SMALL TFT DISPLAY - LZ9FC23
| Digi-Key Part Number | 425-2496-ND |
1 10 100 250 500 1000 5000 |
6.48000 4.78100 4.03200 3.74400 3.65760 3.60000 3.51360 |
Extended Price
6.48 47.81 403.20 936.00 1828.80 3600.00 17568.00 |
| Manufacturer Part Number | LZ9FC23 | |||
| Description | ASIC FOR SMALL TFT DISPLAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LZ9FC23 |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | * |
| Packaging | * |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LZ9FC23 LZ9FC23 425 2496 ND 4252496ND 425-2496 |
ASIC FOR SMALL TFT DISPLAY - LZ9FC23 (425-2496-ND)
Related parts :ASIC FOR SMALL TFT DISPLAY - LZ9FC23
Order 'asic for small tft display - LZ9FC23' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2496-ND.
ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534
Order 'asic for lq030b7dd01 tft display - LZ9FD534' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2495-1-ND.
ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534
Order 'asic for lq030b7dd01 tft display - LZ9FD534' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2495-2-ND.
GSIC FOR LQ030B7DD01 TFT DISPLAY - IR3E3126
Order 'gsic for lq030b7dd01 tft display - IR3E3126' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2492-1-ND.
GSIC FOR LQ030B7DD01 TFT DISPLAY - IR3E3126
Order 'gsic for lq030b7dd01 tft display - IR3E3126' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2492-2-ND.
GSIC FOR LQ036Q1DA01 TFT DISPLAY - IR3E3146
Order 'gsic for lq036q1da01 tft display - IR3E3146' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2493-1-ND.
GSIC FOR LQ036Q1DA01 TFT DISPLAY - IR3E3146
Order 'gsic for lq036q1da01 tft display - IR3E3146' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2493-2-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3074
Order 'gsic for lq038q7db03 tft display - IR3E3074' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2494-1-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3074
Order 'gsic for lq038q7db03 tft display - IR3E3074' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2494-2-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2714-2-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2714-1-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2714-6-ND.
LCD TFT 3.8" 240X320 QVGA - LQ038Q7DB03
Order 'lcd tft 3.8" 240x320 qvga - LQ038Q7DB03' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2483-ND.
LCD TFT 5.0" 960X234 QVGA - LQ5AW136
Order 'lcd tft 5.0" 960x234 qvga - LQ5AW136' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2486-ND.
CRYSTAL TFT LIQUID DISPLAY - LQ0DDB0004
Order 'crystal tft liquid display - LQ0DDB0004' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number LQ0DDB0004-ND.
Send this link via E-Mail
Help With This Screen
