ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534 - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-2495-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | LZ9FD534 | |||
| Description | ASIC FOR LQ030B7DD01 TFT DISPLAY | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LZ9FD534 |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | * |
| Packaging | * |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LZ9FD534 LZ9FD534 425 2495 2 ND 42524952ND 425-2495-2 |
LZ9FD534 Specification Sheet
ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534 (425-2495-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534
Order 'asic for lq030b7dd01 tft display - LZ9FD534' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2495-1-ND.
ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534
Order 'asic for lq030b7dd01 tft display - LZ9FD534' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2495-2-ND.
ASIC FOR SMALL TFT DISPLAY - LZ9FC23
Order 'asic for small tft display - LZ9FC23' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2496-ND.
LCD TFT 3.8" 240X320 QVGA - LQ038Q7DB03
Order 'lcd tft 3.8" 240x320 qvga - LQ038Q7DB03' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2483-ND.
LCD TFT 5.0" 960X234 QVGA - LQ5AW136
Order 'lcd tft 5.0" 960x234 qvga - LQ5AW136' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2486-ND.
LCD TFT 3.0" 320X320 QVGA - LQ030B7DD01
Order 'lcd tft 3.0" 320x320 qvga - LQ030B7DD01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2479-ND.
CRYSTAL TFT LIQUID DISPLAY - LQ0DDB0004
Order 'crystal tft liquid display - LQ0DDB0004' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number LQ0DDB0004-ND.
LCD DISPLAY TFT 2.4" 320X240 WHT - NHD-2.4-320240KE-CTXI#
Order 'lcd display tft 2.4" 320x240 wht - NHD-2.4-320240KE-CTXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-2.4-320240KE-CTXI#-ND.
LCD DISPLAY TFT 3.5" 320X240 WHT - NHD-3.5-320240WF-ATXI#
Order 'lcd display tft 3.5" 320x240 wht - NHD-3.5-320240WF-ATXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-3.5-320240WF-ATXI#-ND.
LCD DISPLAY TFT 3.5" 320X240 WHT - NHD-3.5-320240WF-CTXI#
Order 'lcd display tft 3.5" 320x240 wht - NHD-3.5-320240WF-CTXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-3.5-320240WF-CTXI#-ND.
LCD DISPLAY TFT 5.7" 320X240 WHT - NHD-5.7-320240WF-ETXI#
Order 'lcd display tft 5.7" 320x240 wht - NHD-5.7-320240WF-ETXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-5.7-320240WF-ETXI#-ND.
LCD DISPLAY TFT 1.8" 128X160 WHT - NHD-1.8-128160YF-CTXI#
Order 'lcd display tft 1.8" 128x160 wht - NHD-1.8-128160YF-CTXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-1.8-128160YF-CTXI#-ND.
LCD DISPLAY TFT 3.5" 320x240 WHT - NHD-3.5-320240YF-ATXL#
Order 'lcd display tft 3.5" 320x240 wht - NHD-3.5-320240YF-ATXL#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-3.5-320240YF-ATXL#-ND.
LCD DISPLAY TFT 480X272 WH TOUCH - NHD-4.3-480272YF-ATXI#-T
Order 'lcd display tft 480x272 wh touch - NHD-4.3-480272YF-ATXI#-T' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-4.3-480272YF-ATXI#-T-ND.
LCD DISPLAY TFT 480X272 TRANS - NHD-4.3-480272MF-ATXI#-1
Order 'lcd display tft 480x272 trans - NHD-4.3-480272MF-ATXI#-1' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-4.3-480272MF-ATXI#-1-ND.
Send this link via E-Mail
Help With This Screen
