Keywords:





ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534 - Integrated Circuits (ICs)

Digi-Key Part Number 425-2495-1-ND
Price Break
1
10
100
500
1000
Unit Price
5.76000
5.04000
4.03200
3.88800
3.74400
Extended Price
5.76
50.40
403.20
1944.00
3744.00
Manufacturer Part NumberLZ9FD534
DescriptionASIC FOR LQ030B7DD01 TFT DISPLAY
Quantity Available 2134
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLZ9FD534
VendorSharp Microelectronics (VA)
CategoryIntegrated Circuits (ICs)
Type*
Applications*
Package / Case*
Packaging*
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LZ9FD534
LZ9FD534
425 2495 1 ND
42524951ND
425-2495-1

LZ9FD534 Specification Sheet

Image of ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534

ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534 (425-2495-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534
 Order 'asic for lq030b7dd01 tft display - LZ9FD534' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2495-1-ND.
ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534
 Order 'asic for lq030b7dd01 tft display - LZ9FD534' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2495-2-ND.
GSIC FOR LQ030B7DD01 TFT DISPLAY - IR3E3126
 Order 'gsic for lq030b7dd01 tft display - IR3E3126' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2492-1-ND.
ASIC FOR SMALL TFT DISPLAY - LZ9FC23
 Order 'asic for small tft display - LZ9FC23' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2496-ND.
GSIC FOR LQ030B7DD01 TFT DISPLAY - IR3E3126
 Order 'gsic for lq030b7dd01 tft display - IR3E3126' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2492-2-ND.
GSIC FOR LQ036Q1DA01 TFT DISPLAY - IR3E3146
 Order 'gsic for lq036q1da01 tft display - IR3E3146' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2493-1-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3074
 Order 'gsic for lq038q7db03 tft display - IR3E3074' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2494-1-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
 Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2714-1-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
 Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2714-6-ND.
GSIC FOR LQ036Q1DA01 TFT DISPLAY - IR3E3146
 Order 'gsic for lq036q1da01 tft display - IR3E3146' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2493-2-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3074
 Order 'gsic for lq038q7db03 tft display - IR3E3074' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2494-2-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
 Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2714-2-ND.
PHOTOCOUPLER OPIC 5-SOP - PC400
 Order 'photocoupler opic 5-sop - PC400' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1520-1-ND.
PHOTOCOUPLER OPIC 5-SOP - PC401
 Order 'photocoupler opic 5-sop - PC401' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1521-1-ND.
PHOTOCOUPLER OPIC 5-SOP - PC410L0NIP
 Order 'photocoupler opic 5-sop - PC410L0NIP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1522-1-ND.

Send this link via E-Mail
Help With This Screen

ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ASH TX 115.2 KBPS 916.5 MHZ - TX6000 Next: ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534
ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534