Silicon Laboratories Inc Codec Integrated Circuit (ics) SLIC/CODEC Tube 3.13 V ~ 5.25 V SI3215-B-FM
IC SLIC/CODEC SNGL-CH 38QFN - SI3215-B-FM - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1287-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SI3215-B-FM | |||
| Description | IC SLIC/CODEC SNGL-CH 38QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI3215-B-FM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | SLIC/CODEC |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 16 b |
| Voltage - Supply, Analog | 3.13 V ~ 5.25 V |
| Voltage - Supply, Digital | 3.13 V ~ 5.25 V |
| Mounting Type | Surface Mount |
| Package / Case | 38-QFN |
| Packaging | Tube |
| Operating Temperature | - |
| Sigma Delta | No |
| Interface | Serial |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI3215 B FM SI3215BFM 336 1287 5 ND 33612875ND 336-1287-5 |
SI3215-B-FM Specification Sheet
IC SLIC/CODEC SNGL-CH 38QFN - SI3215-B-FM (336-1287-5-ND) - Integrated Circuits (ICs)
Related parts Silicon Laboratories Inc Codec Integrated Circuit (ics) SLIC/CODEC Tube 3.13 V ~ 5.25 V SI3215-B-FMSilicon Laboratories Inc Codec Integrated Circuit (ics) SLIC/CODEC Tube 3.13 V ~ 5.25 V SI3215-B-FM
Order 'ic slic/codec sngl-ch 38qfn - SI3215-B-FM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1287-5-ND.
Silicon Laboratories Inc Codec Integrated Circuit (ics) SLIC/CODEC Tube 3.13 V ~ 5.25 V SI3210-FT
Order 'ic slic/codec programmbl 38tssop - SI3210-FT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1168-ND.
Silicon Laboratories Inc Codec Integrated Circuit (ics) SLIC/CODEC Tape & Reel (TR) 3.13 V ~ 5.25 V SI3210-FTR
Order 'ic slic/codec programmbl 38tssop - SI3210-FTR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3210-FTR-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3210M-E-FM
Order 'ic slic/codec prog 1ch 38qfn - SI3210M-E-FM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3210M-E-FM-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3230-E-FM
Order 'ic slic prog 1-ch 38qfn - SI3230-E-FM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3230-E-FM-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3230M-E-FM
Order 'ic slic prog 1-ch 38qfn - SI3230M-E-FM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3230M-E-FM-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3210M-E-GM
Order 'ic slic/codec prog 1ch 38qfn - SI3210M-E-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3210M-E-GM-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3211-E-FT
Order 'ic slic/codec prog 1ch 38qfn - SI3211-E-FT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3211-E-FT-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3220-BQ
Order 'ic slic/codec dual-ch 64tqfp - SI3220-BQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3220-BQ-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3220-FQ
Order 'ic slic/codec dual-ch 64tqfp - SI3220-FQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3220-FQ-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3220-GQ
Order 'ic slic/codec dual-ch 64tqfp - SI3220-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3220-GQ-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3220-KQ
Order 'ic slic/codec dual-ch 64tqfp - SI3220-KQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3220-KQ-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3225-BQ
Order 'ic slic/codec dual-ch 64tqfp - SI3225-BQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3225-BQ-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3225-FQ
Order 'ic slic/codec dual-ch 64tqfp - SI3225-FQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3225-FQ-ND.
Silicon Laboratories Inc Telecom Integrated Circuit (ics) SI3225-GQ
Order 'ic slic/codec dual-ch 64tqfp - SI3225-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3225-GQ-ND.
Options for Silicon Laboratories Inc Codec Integrated Circuit (ics) SLIC/CODEC Tube 3.13 V ~ 5.25 V SI3215-B-FM
Send this link via E-Mail
Help With This Screen
