Texas Instruments Analog Front End (afe) Integrated Circuit (ics) TLC976CDGG
IC 10-BIT CCD SIG PROC 56-TSSOP - TLC976CDGG - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2000-5-ND |
1 25 100 250 500 1000 |
6.90000 5.65680 5.10480 4.69088 4.27700 3.76420 |
Extended Price
6.90 141.42 510.48 1172.72 2138.50 3764.20 |
| Manufacturer Part Number | TLC976CDGG | |||
| Description | IC 10-BIT CCD SIG PROC 56-TSSOP | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Analog Front End (afe) Integrated Circuit (ics) TLC976CDGG
| Technical/Catalog Information | TLC976CDGG |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLC976CDGG TLC976CDGG 296 2000 5 ND 29620005ND 296-2000-5 |
IC 10-BIT CCD SIG PROC 56-TSSOP - TLC976CDGG (296-2000-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog Front End (afe) Integrated Circuit (ics) TLC976CDGGTexas Instruments Analog Front End (afe) Integrated Circuit (ics) TLC976CDGG
Order 'ic 10-bit ccd sig proc 56-tssop - TLC976CDGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2000-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tube Analog and Digital TLV5604IPW
Order 'ic 10-bit quad ser dac 16-tssop - TLV5604IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1917-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tube Analog and Digital TLV5604CPW
Order 'ic 10 bit 3us dac ser 16-tssop - TLV5604CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3033-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube * Analog and Digital DAC900E
Order 'ic 10-bit d/a conv 28-tssop - DAC900E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC900E-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT16211ADGGR
Order 'ic 24-bit fet bus sw 56-tssop - SN74CBT16211ADGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1157-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBT16211ADGGR
Order 'ic 24-bit fet bus sw 56-tssop - SN74CBT16211ADGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1157-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT16212ADGGR
Order 'ic 24-bit bus exch sw 56-tssop - SN74CBT16212ADGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1158-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBT16212ADGGR
Order 'ic 24-bit bus exch sw 56-tssop - SN74CBT16212ADGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1158-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBTD16211DGGR
Order 'ic 24-bit fet bus sw 56-tssop - SN74CBTD16211DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1172-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBTD16211DGGR
Order 'ic 24-bit fet bus sw 56-tssop - SN74CBTD16211DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1172-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBTS16211DGGR
Order 'ic 24-bit fet bus sw 56-tssop - SN74CBTS16211DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1174-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBTS16211DGGR
Order 'ic 24-bit fet bus sw 56-tssop - SN74CBTS16211DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1174-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBTS16212DGGR
Order 'ic 24-bit bus exch sw 56-tssop - SN74CBTS16212DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1175-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBTS16212DGGR
Order 'ic 24-bit bus exch sw 56-tssop - SN74CBTS16212DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1175-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-ReelĀ® 15mA, 64mA Single Supply SN74CBTS16212DGGR
Order 'ic 24-bit bus exch sw 56-tssop - SN74CBTS16212DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1175-6-ND.
Options for Texas Instruments Analog Front End (afe) Integrated Circuit (ics) TLC976CDGG
Send this link via E-Mail
Help With This Screen
