IC 5V STEREO AUD VOL CTRL 16SOIC - PGA2310UA/1K - Integrated Circuits (ICs)
Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) PGA2310UA/1K
| Digi-Key Part Number | 296-12255-2-ND |
1000 5000 |
12.28800 11.94000 |
Extended Price
12288.00 59700.00 |
| Manufacturer Part Number | PGA2310UA/1K | |||
| Description | IC 5V STEREO AUD VOL CTRL 16SOIC | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PGA2310UA/1K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (7.5mm Width) |
| Type | Stereo Audio Volume Control |
| Packaging | Tape & Reel (TR) |
| Applications | Amplifiers, Consoles, Recorders, Receivers |
| Drawing Number | 296; 4040000-2; DW; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PGA2310UA 1K PGA2310UA1K 296 12255 2 ND 296122552ND 296-12255-2 |
PGA2310UA/1K Specification Sheet
IC 5V STEREO AUD VOL CTRL 16SOIC - PGA2310UA/1K (296-12255-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) PGA2310UA/1KIC 5V STEREO AUD VOL CTRL 16SOIC - PGA2310UA/1K
Order 'ic 5v stereo aud vol ctrl 16soic - PGA2310UA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12255-2-ND.
IC 5V STEREO AUD VOL CTRL 16SOIC - PGA2310UA/1K
Order 'ic 5v stereo aud vol ctrl 16soic - PGA2310UA/1K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12255-1-ND.
IC 5V STEREO AUD VOL CTRL 16SOIC - PGA2310UA/1K
Order 'ic 5v stereo aud vol ctrl 16soic - PGA2310UA/1K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12255-6-ND.
IC 5V STEREO AUD VOL CTRL 16SOIC - PGA2311UA
Order 'ic 5v stereo aud vol ctrl 16soic - PGA2311UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311UA-ND.
IC 5V STEREO AUD VOL CTRL 16SOIC - PGA2311U
Order 'ic 5v stereo aud vol ctrl 16soic - PGA2311U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311U-ND.
IC 5V STEREO AUD VOL CTRL 16-DIP - PGA2310PA
Order 'ic 5v stereo aud vol ctrl 16-dip - PGA2310PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13113-5-ND.
IC 5V STEREO AUD VOL CTRL 16-DIP - PGA2311PA
Order 'ic 5v stereo aud vol ctrl 16-dip - PGA2311PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311PA-ND.
IC 5V STEREO AUD VOL CTRL 16-DIP - PGA2311P
Order 'ic 5v stereo aud vol ctrl 16-dip - PGA2311P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311P-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2310UA/1KG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2310UA/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2310UA/1KG4-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2311U/1K
Order 'ic stereo audio vol ctrl 16-soic - PGA2311U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311U/1K-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2311UA/1K
Order 'ic stereo audio vol ctrl 16-soic - PGA2311UA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311UA/1K-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2310UA
Order 'ic stereo audio vol ctrl 16-soic - PGA2310UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2310UATI-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2320IDW
Order 'ic stereo audio vol ctrl 16-soic - PGA2320IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17962-5-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2311U/1KG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2311U/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311U/1KG4-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2311UA/1KG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2311UA/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311UA/1KG4-ND.
Options for Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) PGA2310UA/1K
Send this link via E-Mail
Help With This Screen
