IC AUDIO PROC SUBSYSTEM 64-QFP - TLC320AD80CPM - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-10280-5-ND |
160 |
7.42138 |
Extended Price
1187.42 |
| Manufacturer Part Number | TLC320AD80CPM | |||
| Description | IC AUDIO PROC SUBSYSTEM 64-QFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TLC320AD80CPM |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Audio |
| Type | Processor |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 64-QFP |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Quiescent Current | 19.00 mA [Typ] |
| Number of Channels | 1 [Nom] |
| Interface(s) | Serial |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLC320AD80CPM TLC320AD80CPM 296 10280 5 ND 296102805ND 296-10280-5 |
TLC320AD80CPM Specification Sheet
IC AUDIO PROC SUBSYSTEM 64-QFP - TLC320AD80CPM (296-10280-5-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC AUDIO PROC SUBSYSTEM 64-QFP - TLC320AD80CPM
Order 'ic audio proc subsystem 64-qfp - TLC320AD80CPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10280-5-ND.
IC AUDIO PROC DIGTAL 3D 38-TSSOP - TAS3103DBT
Order 'ic audio proc digtal 3d 38-tssop - TAS3103DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13820-5-ND.
IC AUDIO PROC DIGTAL 3D 38-TSSOP - TAS3103DBTRG4
Order 'ic audio proc digtal 3d 38-tssop - TAS3103DBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3103DBTRG4-ND.
IC PWM PROC 8CH DIG AUDIO 64TQFP - TAS5518PAG
Order 'ic pwm proc 8ch dig audio 64tqfp - TAS5518PAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17249-ND.
IC DIGITAL AUDIO PWM 4CH 64-TQFP - TAS5504PAG
Order 'ic digital audio pwm 4ch 64-tqfp - TAS5504PAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18034-ND.
IC DGTL AUDIO PROC 38-TSSOP - TAS3103ADBT
Order 'ic dgtl audio proc 38-tssop - TAS3103ADBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19553-5-ND.
IC DGTL AUDIO PROC 38-TSSOP - TAS3103ADBTR
Order 'ic dgtl audio proc 38-tssop - TAS3103ADBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3103ADBTR-ND.
IC DGTL AUDIO PROC 38-TSSOP - TAS3103ADBTRG4
Order 'ic dgtl audio proc 38-tssop - TAS3103ADBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3103ADBTRG4-ND.
IC DGTL AUDIO PROC 38-TSSOP - TAS3103DBTR
Order 'ic dgtl audio proc 38-tssop - TAS3103DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3103DBTR-ND.
IC DGTL AUDIO PROC 38-TSSOP - TAS3103IDBTR
Order 'ic dgtl audio proc 38-tssop - TAS3103IDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3103IDBTR-ND.
IC DGTL AUDIO PROC 38-TSSOP - TAS3103IDBTRG4
Order 'ic dgtl audio proc 38-tssop - TAS3103IDBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3103IDBTRG4-ND.
IC DIGITAL AUDIO PWM 4CH 64-TQFP - TAS5504PAGG4
Order 'ic digital audio pwm 4ch 64-tqfp - TAS5504PAGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5504PAGG4-ND.
IC DIGITAL AUDIO PWM 4CH 64-TQFP - TAS5504PAGR
Order 'ic digital audio pwm 4ch 64-tqfp - TAS5504PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5504PAGR-ND.
IC DIGITAL AUDIO PWM 4CH 64-TQFP - TAS5504PAGRG4
Order 'ic digital audio pwm 4ch 64-tqfp - TAS5504PAGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5504PAGRG4-ND.
IC DIGITAL AUDIO PWM 8CH 64-TQFP - TAS5508BPAGG4
Order 'ic digital audio pwm 8ch 64-tqfp - TAS5508BPAGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5508BPAGG4-ND.
Send this link via E-Mail
Help With This Screen