Keywords:





IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EP32VZI TR - Integrated Circuits (ICs)

Digi-Key Part Number SY10EP32VZI TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSY10EP32VZI TR
DescriptionIC DIVIDER /2 5V/3.3V 8-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSY10EP32VZI TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Logic TypeDivide-by-2
Trigger TypePositive, Negative
Voltage - Supply3 V ~ 5.5 V
Number of Bits per Element1
Number of Elements1 - Single
DirectionUp
Mounting TypeSurface Mount
Package / Case8-SOIC (3.9mm Width)
ResetAsynchronous
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Count Rate4GHz
Timing-
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SY10EP32VZI TR
SY10EP32VZI TR

SY10EP32VZI TR Specification Sheet

Image of IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EP32VZI TR

IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EP32VZI TR (SY10EP32VZI TR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EP32VZI TR
 Order 'ic divider /2 5v/3.3v 8-soic - SY10EP32VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP32VZI TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EP32VZI
 Order 'ic divider /2 5v/3.3v 8-soic - SY10EP32VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP32VZI-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZC TR
 Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZC TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZI TR
 Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZI TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EP32VZI TR
 Order 'ic divider /2 5v/3.3v 8-soic - SY100EP32VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP32VZI TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZC TR
 Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL32VZC TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZG TR
 Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL32VZG TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZI TR
 Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL32VZI TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZI
 Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZI-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EP32VZI
 Order 'ic divider /2 5v/3.3v 8-soic - SY100EP32VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP32VZI-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZC
 Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL32VZC-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZG
 Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2026-5-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZI
 Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL32VZI-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZC TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZG TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZG TR-ND.

Send this link via E-Mail
Help With This Screen

IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EP32VZI TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EP32VZI Next: IC DIVIDER /4 3.3/5V 8-MSOP - SY10EP33VKG
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EP32VZI TR