Keywords:





IC DIVIDER /2 5V/3.3V 8-MSOP - SY10EP32VKI - Integrated Circuits (ICs)

Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-2 Tube 3 V ~ 5.5 V SY10EP32VKI

Digi-Key Part Number SY10EP32VKI-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSY10EP32VKI
DescriptionIC DIVIDER /2 5V/3.3V 8-MSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-2 Tube 3 V ~ 5.5 V SY10EP32VKI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-2 Tube 3 V ~ 5.5 V SY10EP32VKI
Technical/Catalog InformationSY10EP32VKI
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Logic TypeDivide-by-2
Trigger TypePositive, Negative
Voltage - Supply3 V ~ 5.5 V
Number of Bits per Element1
Number of Elements1 - Single
DirectionUp
Mounting TypeSurface Mount
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
ResetAsynchronous
PackagingTube
Operating Temperature-40°C ~ 85°C
Count Rate4GHz
Timing-
Drawing Number576; MSOP-8LD-PD-1; MM; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SY10EP32VKI
SY10EP32VKI

SY10EP32VKI Specification Sheet

Image of IC DIVIDER /2 5V/3.3V 8-MSOP - SY10EP32VKI

IC DIVIDER /2 5V/3.3V 8-MSOP - SY10EP32VKI (SY10EP32VKI-ND) - Integrated Circuits (ICs)

Related parts Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-2 Tube 3 V ~ 5.5 V SY10EP32VKI
IC DIVIDER /2 5V/3.3V 8-MSOP - SY10EP32VKI
 Order 'ic divider /2 5v/3.3v 8-msop - SY10EP32VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP32VKI-ND.
IC DIVIDER /2 5V/3.3V 8-MSOP - SY10EP32VKI TR
 Order 'ic divider /2 5v/3.3v 8-msop - SY10EP32VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP32VKI TR-ND.
IC DIVIDER /2 5V/3.3V 8-MSOP - SY100EP32VKG
 Order 'ic divider /2 5v/3.3v 8-msop - SY100EP32VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1995-5-ND.
IC DIVIDER /2 5V/3.3V 8-MSOP - SY100EP32VKG TR
 Order 'ic divider /2 5v/3.3v 8-msop - SY100EP32VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP32VKG TR-ND.
IC DIVIDER /2 5V/3.3V 8-MSOP - SY100EP32VKI
 Order 'ic divider /2 5v/3.3v 8-msop - SY100EP32VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP32VKI-ND.
IC DIVIDER /2 5V/3.3V 8-MSOP - SY100EP32VKI TR
 Order 'ic divider /2 5v/3.3v 8-msop - SY100EP32VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP32VKI TR-ND.
IC DIVIDER /4 5V/3.3V 8-MSOP - SY10EP33VKI
 Order 'ic divider /4 5v/3.3v 8-msop - SY10EP33VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP33VKI-ND.
IC DIVIDER /4 5V/3.3V 8-MSOP - SY10EP33VKI TR
 Order 'ic divider /4 5v/3.3v 8-msop - SY10EP33VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP33VKI TR-ND.
IC DIVIDER /4 5V/3.3V 8-MSOP - SY100EP33VKG
 Order 'ic divider /4 5v/3.3v 8-msop - SY100EP33VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1996-5-ND.
IC DIVIDER /4 5V/3.3V 8-MSOP - SY100EP33VKG TR
 Order 'ic divider /4 5v/3.3v 8-msop - SY100EP33VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP33VKG TR-ND.
IC DIVIDER /4 5V/3.3V 8-MSOP - SY100EP33VKI
 Order 'ic divider /4 5v/3.3v 8-msop - SY100EP33VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP33VKI-ND.
IC DIVIDER /4 5V/3.3V 8-MSOP - SY100EP33VKI TR
 Order 'ic divider /4 5v/3.3v 8-msop - SY100EP33VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP33VKI TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZC TR
 Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZC TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZI
 Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZI-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZI TR
 Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZI TR-ND.

Options for Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-2 Tube 3 V ~ 5.5 V SY10EP32VKI
Send this link via E-Mail
Help With This Screen

IC DIVIDER /2 5V/3.3V 8-MSOP - SY10EP32VKI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DIVIDER /2 5V/3.3V 8-MSOP - SY100EP32VKI TR Next: IC DIVIDER /2 5V/3.3V 8-MSOP - SY10EP32VKI TR
IC DIVIDER /2 5V/3.3V 8-MSOP - SY10EP32VKI