Keywords:





IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZI TR

Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-4 Tape & Reel (TR) 3.3 V ~ 5 V SY10EL33ZI TR

Digi-Key Part Number SY10EL33ZI TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSY10EL33ZI TR
DescriptionIC DIVIDER /4 5V/3.3V 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-4 Tape & Reel (TR) 3.3 V ~ 5 V SY10EL33ZI TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-4 Tape & Reel (TR) 3.3 V ~ 5 V SY10EL33ZI TR
Technical/Catalog InformationSY10EL33ZI TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Logic TypeDivide-by-4
Trigger TypePositive, Negative
Voltage - Supply3.3 V ~ 5 V
Number of Bits per Element1
Number of Elements1 - Single
DirectionUp
Mounting TypeSurface Mount
Package / Case8-SOIC (3.9mm Width)
ResetAsynchronous
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Count Rate4.2GHz
Timing-
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SY10EL33ZI TR
SY10EL33ZI TR

SY10EL33ZI TR Specification Sheet

Image of IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZI TR

IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZI TR (SY10EL33ZI TR-ND)

Related parts Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-4 Tape & Reel (TR) 3.3 V ~ 5 V SY10EL33ZI TR
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33ZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZC TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZG TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZG TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33ZC TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33ZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33ZG TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33ZG TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33ZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33ZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33LZC TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33LZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33LZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33LZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33LZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZC TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33ZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZG TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33ZG TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EP33VZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EP33VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP33VZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EP33VZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EP33VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP33VZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZI
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33ZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33ZI-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZC TR
 Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZC TR-ND.

Options for Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-4 Tape & Reel (TR) 3.3 V ~ 5 V SY10EL33ZI TR
Send this link via E-Mail
Help With This Screen

IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZI TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZI Next: IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EP33VZI
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZI TR