Keywords:





IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZG TR - Integrated Circuits (ICs)

Digi-Key Part Number SY10EL33ZG TR-ND
Price Break
1000
Unit Price
1.86150
Extended Price
1861.50
Manufacturer Part NumberSY10EL33ZG TR
DescriptionIC DIVIDER /4 5V/3.3V 8-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSY10EL33ZG TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Logic TypeDivide-by-4
Trigger TypePositive, Negative
Voltage - Supply3.3 V ~ 5 V
Number of Bits per Element1
Number of Elements1 - Single
DirectionUp
Mounting TypeSurface Mount
Package / Case8-SOIC (3.9mm Width)
ResetAsynchronous
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Count Rate4.2GHz
Timing-
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY10EL33ZG TR
SY10EL33ZG TR

SY10EL33ZG TR Specification Sheet

Image of IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZG TR

IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZG TR (SY10EL33ZG TR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZG TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33ZG TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZC TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZG TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZG TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33ZC TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33ZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33ZG TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33ZG TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33ZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33ZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33LZC TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33LZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33LZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33LZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33LZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZC TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33ZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33ZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EP33VZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EP33VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP33VZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EP33VZI TR
 Order 'ic divider /4 5v/3.3v 8-soic - SY100EP33VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP33VZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZG
 Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33ZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2508-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZC TR
 Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZC TR-ND.

Send this link via E-Mail
Help With This Screen

IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZG TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZG Next: IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZI
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZG TR