IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33LZC TR - Integrated Circuits (ICs)
| Digi-Key Part Number | SY10EL33LZC TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SY10EL33LZC TR | |||
| Description | IC DIVIDER /4 5V/3.3V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SY10EL33LZC TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | Divide-by-4 |
| Trigger Type | Positive, Negative |
| Voltage - Supply | 3.3 V ~ 5 V |
| Number of Bits per Element | 1 |
| Number of Elements | 1 - Single |
| Direction | Up |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Reset | Asynchronous |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Count Rate | 4.2GHz |
| Timing | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY10EL33LZC TR SY10EL33LZC TR |
SY10EL33LZC TR Specification Sheet
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33LZC TR (SY10EL33LZC TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33LZC TR
Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33LZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZC TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZG TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZG TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZI TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33ZC TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33ZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33ZG TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33ZG TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33ZI TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33ZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33LZI TR
Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33LZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33LZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZC TR
Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33ZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZG TR
Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33ZG TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33ZI TR
Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33ZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EP33VZI TR
Order 'ic divider /4 5v/3.3v 8-soic - SY10EP33VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP33VZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EP33VZI TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EP33VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP33VZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY10EL33LZC
Order 'ic divider /4 5v/3.3v 8-soic - SY10EL33LZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL33LZC-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZC TR
Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZC TR-ND.
Send this link via E-Mail
Help With This Screen
