IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZC
Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-2 Tube 3.3 V ~ 5 V SY10EL32VZC
| Digi-Key Part Number | SY10EL32VZC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SY10EL32VZC | |||
| Description | IC DIVIDER /2 5V/3.3V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-2 Tube 3.3 V ~ 5 V SY10EL32VZC
| Technical/Catalog Information | SY10EL32VZC |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | Divide-by-2 |
| Trigger Type | Positive, Negative |
| Voltage - Supply | 3.3 V ~ 5 V |
| Number of Bits per Element | 1 |
| Number of Elements | 1 - Single |
| Direction | Up |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Reset | Asynchronous |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Count Rate | 3GHz |
| Timing | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY10EL32VZC SY10EL32VZC |
SY10EL32VZC Specification Sheet
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZC (SY10EL32VZC-ND)
Related parts Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-2 Tube 3.3 V ~ 5 V SY10EL32VZCIC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZC
Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL32VZC-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZC TR
Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL32VZC TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZC TR
Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZC TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZI
Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZI-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EL32VZI TR
Order 'ic divider /2 5v/3.3v 8-soic - SY100EL32VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL32VZI TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EP32VZI
Order 'ic divider /2 5v/3.3v 8-soic - SY100EP32VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP32VZI-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY100EP32VZI TR
Order 'ic divider /2 5v/3.3v 8-soic - SY100EP32VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP32VZI TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZG
Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2026-5-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZG TR
Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL32VZG TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZI
Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL32VZI-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EL32VZI TR
Order 'ic divider /2 5v/3.3v 8-soic - SY10EL32VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL32VZI TR-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EP32VZI
Order 'ic divider /2 5v/3.3v 8-soic - SY10EP32VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP32VZI-ND.
IC DIVIDER /2 5V/3.3V 8-SOIC - SY10EP32VZI TR
Order 'ic divider /2 5v/3.3v 8-soic - SY10EP32VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP32VZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZC TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZG TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZG TR-ND.
Options for Micrel Inc Logic Family - Counters, Divider Integrated Circuit (ics) Divide-by-2 Tube 3.3 V ~ 5 V SY10EL32VZC
Send this link via E-Mail
Help With This Screen
