CAP 330UF 4.0V ELECT POLY SMD - APXC4R0ARA331MH70G - Capacitors
| Digi-Key Part Number | 565-3135-1-ND |
5 10 25 100 500 |
1.68800 1.39000 1.29040 1.19100 .99250 |
Extended Price
8.44 13.90 32.26 119.10 496.25 |
| Manufacturer Part Number | APXC4R0ARA331MH70G | |||
| Description | CAP 330UF 4.0V ELECT POLY SMD | |||
| Quantity Available | 105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXC4R0ARA331MH70G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | 18.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.264" H (8.30mm x 8.30mm x 6.70mm) |
| Packaging | Cut Tape (CT) |
| Series | NPCAPPXC |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXC4R0ARA331MH70G APXC4R0ARA331MH70G 565 3135 1 ND 56531351ND 565-3135-1 |
APXC4R0ARA331MH70G Specification Sheet
CAP 330UF 4.0V ELECT POLY SMD - APXC4R0ARA331MH70G (565-3135-1-ND) - Capacitors
Related parts Capacitors :CAP 330UF 4.0V ELECT POLY SMD - APXC4R0ARA331MH70G
Order 'cap 330uf 4.0v elect poly smd - APXC4R0ARA331MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3135-1-ND.
CAP 330UF 4.0V ELECT POLY SMD - APXC4R0ARA331MH70G
Order 'cap 330uf 4.0v elect poly smd - APXC4R0ARA331MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3135-2-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MHC0G
Order 'cap 330uf 10v elect poly smd - APXA100ARA331MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3070-1-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MHC0G
Order 'cap 330uf 10v elect poly smd - APXA100ARA331MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3070-2-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MJ80G
Order 'cap 330uf 10v elect poly smd - APXA100ARA331MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3071-1-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MJ80G
Order 'cap 330uf 10v elect poly smd - APXA100ARA331MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3071-2-ND.
CAP 330UF 16V ELECT POLY SMD - APXA160ARA331MJC0G
Order 'cap 330uf 16v elect poly smd - APXA160ARA331MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3081-1-ND.
CAP 330UF 16V ELECT POLY SMD - APXA160ARA331MJC0G
Order 'cap 330uf 16v elect poly smd - APXA160ARA331MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3081-2-ND.
CAP 330UF 4.0V ELECT POLY SMD - APXA4R0ARA331MH70G
Order 'cap 330uf 4.0v elect poly smd - APXA4R0ARA331MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3105-1-ND.
CAP 330UF 4.0V ELECT POLY SMD - APXA4R0ARA331MH70G
Order 'cap 330uf 4.0v elect poly smd - APXA4R0ARA331MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3105-2-ND.
CAP 330UF 6.3V ELECT POLY SMD - APXA6R3ARA331MJ80G
Order 'cap 330uf 6.3v elect poly smd - APXA6R3ARA331MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3115-1-ND.
CAP 330UF 6.3V ELECT POLY SMD - APXA6R3ARA331MJ80G
Order 'cap 330uf 6.3v elect poly smd - APXA6R3ARA331MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3115-2-ND.
CAP 330UF 10V ELECT POLY SMD - APXH100ARA331MJ80G
Order 'cap 330uf 10v elect poly smd - APXH100ARA331MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3141-1-ND.
CAP 330UF 10V ELECT POLY SMD - APXH100ARA331MJ80G
Order 'cap 330uf 10v elect poly smd - APXH100ARA331MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3141-2-ND.
CAP 330UF 4.0V ELECT POLY SMD - APXF4R0ARA331MF61G
Order 'cap 330uf 4.0v elect poly smd - APXF4R0ARA331MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3162-1-ND.
Send this link via E-Mail
Help With This Screen