Texas Instruments Analog Multipliers, Divider Integrated Circuit (ics) Tube MPY634AM
IC ANALOG MULTIPLIER TO-100 - MPY634AM - Integrated Circuits (ICs)
| Digi-Key Part Number | MPY634AM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MPY634AM | |||
| Description | IC ANALOG MULTIPLIER TO-100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Analog Multipliers, Divider Integrated Circuit (ics) Tube MPY634AM
| Technical/Catalog Information | MPY634AM |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Function | Analog Multiplier |
| Number of Bits/Stages | 4-Quadrant |
| Package / Case | TO-100-10 |
| Packaging | Tube |
| Drawing Number | 296; 4202488; LME; 10 |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPY634AM MPY634AM |
MPY634AM Specification Sheet
IC ANALOG MULTIPLIER TO-100 - MPY634AM (MPY634AM-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog Multipliers, Divider Integrated Circuit (ics) Tube MPY634AMTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Differential, Unipolar Tray Analog and Digital ADS5273IPFP
Order 'ic adc 12bit 8ch 70msps 80-htqfp - ADS5273IPFP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18606-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital AD6645ASQ-105
Order 'ic adc 14bit 105msps 52-lqfp-pq4 - AD6645ASQ-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6645ASQ-105-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar Tray Analog and Digital AD7671ASTZ
Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar Tray Analog and Digital, Dual ± AD7716BSZ
Order 'ic adc 22bit sigma-delta 44-mqfp - AD7716BSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7716BSZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply AD7893AR-5
Order 'ic adc 12bit lc2mos 8-soic - AD7893AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tray Single Supply AD9430BSVZ-210
Order 'ic adc 12bit 210msps 3.3v100tqfp - AD9430BSVZ-210' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9430BSVZ-210-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Differential, Unipolar Tray Single Supply AD9433BSQZ-125
Order 'ic adc 12bit 125msps 52lqfp - AD9433BSQZ-125' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9433BSQZ-125-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± ADADC71JD
Order 'ic adc 16bit high res 32-cdip - ADADC71JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADADC71JD-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply ADS1251U
Order 'ic a/d conv 24bit del/sig 8-soic - ADS1251U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1251U-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar Tube Single Supply ADS7825UB
Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar Tube Single Supply ADS7825U
Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Single Supply ADS8320EB/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320EB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320EBTR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Single Supply ADS8320E/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320ETR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Analog and Digital DDC112U
Order 'ic adc 20bit dual-input 28-soic - DDC112U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC112U-ND.
Options for Texas Instruments Analog Multipliers, Divider Integrated Circuit (ics) Tube MPY634AM
Send this link via E-Mail
Help With This Screen
