IC MULTIPLIER RF VECTOR 24-LFCSP - ADL5390ACPZ-WP - RF and RFID
| Digi-Key Part Number | ADL5390ACPZ-WP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADL5390ACPZ-WP | |||
| Description | IC MULTIPLIER RF VECTOR 24-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADL5390ACPZ-WP |
| Vendor | Analog Devices Inc |
| Category | RF and RFID |
| Function | RF/IF Vector Multiplier |
| Secondary Attributes | - |
| Frequency | 20MHz ~ 2.4GHz |
| RF Type | Broadcast Television |
| Package / Case | 24-LFCSP |
| Packaging | Tray |
| Drawing Number | 505; CP-24-1; CP; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADL5390ACPZ WP ADL5390ACPZWP |
ADL5390ACPZ-WP Specification Sheet
IC MULTIPLIER RF VECTOR 24-LFCSP - ADL5390ACPZ-WP (ADL5390ACPZ-WP-ND) - RF and RFID
Related parts RF and RFID :IC MULTIPLIER RF VECTOR 24-LFCSP - ADL5390ACPZ-WP
Order 'ic multiplier rf vector 24-lfcsp - ADL5390ACPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5390ACPZ-WP-ND.
IC MODULATOR RADIO LINK 24-LFCSP - ADL5385ACPZ-WP
Order 'ic modulator radio link 24-lfcsp - ADL5385ACPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5385ACPZ-WP-ND.
IC MOD VECT 700-1000MHZ 24-LFCSP - AD8340ACPZ-WP
Order 'ic mod vect 700-1000mhz 24-lfcsp - AD8340ACPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8340ACPZ-WP-ND.
IC MODULATOR QUAD 24-LFCSP - ADL5370ACPZ-WP
Order 'ic modulator quad 24-lfcsp - ADL5370ACPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5370ACPZ-WP-ND.
IC VGA W/AGC DETECTOR 24-LFCSP - AD8368ACPZ-WP
Order 'ic vga w/agc detector 24-lfcsp - AD8368ACPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8368ACPZ-WP-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4251BCP
Order 'ic pll freq synthesizer 24-lfcsp - ADF4251BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4251BCP-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4251BCP-REEL7
Order 'ic pll freq synthesizer 24-lfcsp - ADF4251BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4251BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4251BCP-REEL
Order 'ic pll freq synthesizer 24-lfcsp - ADF4251BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4251BCP-REEL-ND.
IC DRIVER TRIPLE DIFF 24-LFCSP - AD8133ACPZ-REEL7
Order 'ic driver triple diff 24-lfcsp - AD8133ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8133ACPZ-REEL7CT-ND.
IC DRIVER TRIPLE DIFF 24-LFCSP - AD8133ACPZ-REEL7
Order 'ic driver triple diff 24-lfcsp - AD8133ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8133ACPZ-REEL7TR-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCP
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCP-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCP-REEL7
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCP-REEL
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCPZ
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCPZ-ND.
IC INTEGRATED SYNTH/VCO 24-LFCSP - ADF4360-0BCP
Order 'ic integrated synth/vco 24-lfcsp - ADF4360-0BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-0BCP-ND.
Send this link via E-Mail
Help With This Screen
