IC MULTIPLIER VECTOR 24LFCSP - ADL5390ACPZ-REEL7
| Digi-Key Part Number | ADL5390ACPZ-REEL7TR-ND |
1500 |
12.49820 |
Extended Price
18747.30 |
| Manufacturer Part Number | ADL5390ACPZ-REEL7 | |||
| Description | IC MULTIPLIER VECTOR 24LFCSP | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADL5390ACPZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-LFCSP |
| Typical RF Application | Broadcast Television |
| Frequency | 20.000 MHz [Min] |
| Frequency | 2.400 GHz [Max] |
| Supply Voltage | 4.75 V [Min] |
| Supply Voltage | 5.25 V [Max] |
| Packaging | Tape & Reel, 7" |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADL5390ACPZ REEL7 ADL5390ACPZREEL7 ADL5390ACPZ REEL7TR ND ADL5390ACPZREEL7TRND ADL5390ACPZ-REEL7TR |
ADL5390ACPZ-REEL7 Specification Sheet
IC MULTIPLIER VECTOR 24LFCSP - ADL5390ACPZ-REEL7 (ADL5390ACPZ-REEL7TR-ND)
Related parts :IC MULTIPLIER VECTOR 24LFCSP - ADL5390ACPZ-REEL7
Order 'ic multiplier vector 24lfcsp - ADL5390ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5390ACPZ-REEL7TR-ND.
IC MULTIPLIER VECTOR 24LFCSP - ADL5390ACPZ-REEL7
Order 'ic multiplier vector 24lfcsp - ADL5390ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5390ACPZ-REEL7CT-ND.
IC MULTIPLIER VECTOR 24LFCSP - ADL5390ACPZ-REEL7
Order 'ic multiplier vector 24lfcsp - ADL5390ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5390ACPZ-REEL7DKR-ND.
IC MULTIPLIER ANALOG 8-SOIC T/R - AD633AR-REEL7
Order 'ic multiplier analog 8-soic t/r - AD633AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633AR-REEL7-ND.
IC MULTIPLIER ANALOG 8-SOIC T/R - AD633JR-REEL7
Order 'ic multiplier analog 8-soic t/r - AD633JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JR-REEL7-ND.
IC MULTIPLIER ANALOG 8-DIP - AD633AN
Order 'ic multiplier analog 8-dip - AD633AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633AN-ND.
IC MULTIPLIER ANALOG 8-SOIC - AD633AR
Order 'ic multiplier analog 8-soic - AD633AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633AR-ND.
IC MULTIPLIER ANALOG 8-SOIC - AD633AR-REEL
Order 'ic multiplier analog 8-soic - AD633AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633AR-REEL-ND.
IC MULTIPLIER ANALOG 8-SOIC - AD633ARZ
Order 'ic multiplier analog 8-soic - AD633ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633ARZ-ND.
IC MULTIPLIER ANALOG 8-SOIC - AD633ARZ-R7
Order 'ic multiplier analog 8-soic - AD633ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633ARZ-R7-ND.
IC MULTIPLIER ANALOG 8-SOIC T/R - AD633ARZ-RL
Order 'ic multiplier analog 8-soic t/r - AD633ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633ARZ-RL-ND.
IC MULTIPLIER ANALOG 8-SOIC T/R - AD633JR-REEL
Order 'ic multiplier analog 8-soic t/r - AD633JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JR-REEL-ND.
IC MULTIPLIER ANALOG 8-SOIC - AD633JRZ
Order 'ic multiplier analog 8-soic - AD633JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JRZ-ND.
IC MULTIPLIER ANALOG 8-SOIC T/R - AD633JRZ-R7
Order 'ic multiplier analog 8-soic t/r - AD633JRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JRZ-R7-ND.
IC MULTIPLIER ANALOG 8-SOIC T/R - AD633JRZ-RL
Order 'ic multiplier analog 8-soic t/r - AD633JRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JRZ-RL-ND.
Send this link via E-Mail
Help With This Screen