CAP 270UF 2.5V ELECT POLY SMD - APXC2R5ARA271MF60G
| Digi-Key Part Number | 565-3131-2-ND |
1000 5000 10000 25000 |
.39000 .37000 .36100 .35400 |
Extended Price
390.00 1850.00 3610.00 8850.00 |
| Manufacturer Part Number | APXC2R5ARA271MF60G | |||
| Description | CAP 270UF 2.5V ELECT POLY SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXC2R5ARA271MF60G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 270µF |
| ESR (Equivalent Series Resistance) | 20.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.224" H (6.60mm x 6.60mm x 5.70mm) |
| Packaging | Tape & Reel (TR) |
| Series | NPCAPPXC |
| Tolerance | ±20% |
| Voltage Rating | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXC2R5ARA271MF60G APXC2R5ARA271MF60G 565 3131 2 ND 56531312ND 565-3131-2 |
APXC2R5ARA271MF60G Specification Sheet
CAP 270UF 2.5V ELECT POLY SMD - APXC2R5ARA271MF60G (565-3131-2-ND)
Related parts :CAP 270UF 2.5V ELECT POLY SMD - APXC2R5ARA271MF60G
Order 'cap 270uf 2.5v elect poly smd - APXC2R5ARA271MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3131-1-ND.
CAP 270UF 2.5V ELECT POLY SMD - APXC2R5ARA271MF60G
Order 'cap 270uf 2.5v elect poly smd - APXC2R5ARA271MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3131-2-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MHC0G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3068-1-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MHC0G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3068-2-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MJ80G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3069-1-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MJ80G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3069-2-ND.
CAP 270UF 4.0V ELECT POLY SMD - APXE4R0ARA271MF61G
Order 'cap 270uf 4.0v elect poly smd - APXE4R0ARA271MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3178-1-ND.
CAP 270UF 4.0V ELECT POLY SMD - APXE4R0ARA271MF61G
Order 'cap 270uf 4.0v elect poly smd - APXE4R0ARA271MF61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3178-2-ND.
CAP 270UF 4.0V ELECT POLY SMD - APXE4R0ARA271MF61G
Order 'cap 270uf 4.0v elect poly smd - APXE4R0ARA271MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3178-6-ND.
CAP 270UF 10V ELECT POLY SMD - APXE100ARA271MH70G
Order 'cap 270uf 10v elect poly smd - APXE100ARA271MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3203-1-ND.
CAP 270UF 10V ELECT POLY SMD - APXE100ARA271MH70G
Order 'cap 270uf 10v elect poly smd - APXE100ARA271MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3203-2-ND.
CAP 270UF 10V ELECT POLY SMD - APXE100ARA271MH70G
Order 'cap 270uf 10v elect poly smd - APXE100ARA271MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3203-6-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
Send this link via E-Mail
Help With This Screen