Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD538BD
IC MULT/DIV REALTIME ACU 18-CDIP - AD538BD - Integrated Circuits (ICs)
| Digi-Key Part Number | AD538BD-ND |
6 |
56.52000 |
Extended Price
339.12 |
| Manufacturer Part Number | AD538BD | |||
| Description | IC MULT/DIV REALTIME ACU 18-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD538BD
| Technical/Catalog Information | AD538BD |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Function | Analog Computational Unit |
| Number of Bits/Stages | 1 |
| Package / Case | 18-CDIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 505; D-18; D; 18 |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD538BD AD538BD |
AD538BD Specification Sheet
IC MULT/DIV REALTIME ACU 18-CDIP - AD538BD (AD538BD-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD538BDAnalog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD538BD
Order 'ic mult/div realtime acu 18-cdip - AD538BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD538BD-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD538AD
Order 'ic mult/div realtime acu 18-cdip - AD538AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD538AD-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD538SD
Order 'ic mult/div realtime acu 18-cdip - AD538SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD538SD-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD538BDZ
Order 'ic mult/div realtime acu 18-cdip - AD538BDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD538BDZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3mA ±4.5 V ~ 18 V AMP01FX
Order 'ic amp instr prec ln 18-cdip - AMP01FX' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP01FX-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD7224CQ
Order 'ic dac 8bit w/amp 18-cdip - AD7224CQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7224CQ-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD538ADZ
Order 'ic realtime acu unit 18-cdip - AD538ADZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD538ADZ-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD539JD
Order 'ic mult/div dual ch lin 16-cdip - AD539JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD539JD-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD539JDZ
Order 'ic mult/div dual ch lin 16-cdip - AD539JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD539JDZ-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD539KD
Order 'ic mult/div dual ch lin 16-cdip - AD539KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD539KD-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD539KDZ
Order 'ic mult/div dual ch lin 16-cdip - AD539KDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD539KDZ-ND.
Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD539SD
Order 'ic mult/div dual ch lin 16-cdip - AD539SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD539SD-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7541AAQ
Order 'ic dac 12bit mult mono 18-cdip - AD7541AAQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7541AAQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7541ABQ
Order 'ic dac 12bit mult mono 18-cdip - AD7541ABQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7541ABQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7541ASQ
Order 'ic dac 12bit mult mono 18-cdip - AD7541ASQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7541ASQ-ND.
Options for Analog Devices Inc Analog Multipliers, Divider Integrated Circuit (ics) Tube AD538BD
Send this link via E-Mail
Help With This Screen
