CAP 150UF 10V ELECT POLY SMD - APXC100ARA151MH70G - Capacitors
| Digi-Key Part Number | 565-3124-2-ND |
1000 5000 10000 25000 |
.54300 .52000 .51000 .49400 |
Extended Price
543.00 2600.00 5100.00 12350.00 |
| Manufacturer Part Number | APXC100ARA151MH70G | |||
| Description | CAP 150UF 10V ELECT POLY SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXC100ARA151MH70G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | 20.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.264" H (8.30mm x 8.30mm x 6.70mm) |
| Packaging | Tape & Reel (TR) |
| Series | NPCAPPXC |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXC100ARA151MH70G APXC100ARA151MH70G 565 3124 2 ND 56531242ND 565-3124-2 |
APXC100ARA151MH70G Specification Sheet
CAP 150UF 10V ELECT POLY SMD - APXC100ARA151MH70G (565-3124-2-ND) - Capacitors
Related parts Capacitors :CAP 150UF 10V ELECT POLY SMD - APXC100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXC100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3124-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXC100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXC100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3124-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3067-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXH100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXH100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3140-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXH100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXH100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3140-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXE100ARA151MF80G
Order 'cap 150uf 10v elect poly smd - APXE100ARA151MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3201-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXE100ARA151MF80G
Order 'cap 150uf 10v elect poly smd - APXE100ARA151MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3201-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXE100ARA151MF80G
Order 'cap 150uf 10v elect poly smd - APXE100ARA151MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3201-6-ND.
CAP 150UF 10V ELECT MVA SMD - EMVA100ADA151MF55G
Order 'cap 150uf 10v elect mva smd - EMVA100ADA151MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2076-1-ND.
CAP 150UF 10V ELECT MVA SMD - EMVA100ADA151MF55G
Order 'cap 150uf 10v elect mva smd - EMVA100ADA151MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2076-2-ND.
CAP 150UF 10V ELECT MVE SMD - EMVE100ADA151MF80G
Order 'cap 150uf 10v elect mve smd - EMVE100ADA151MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2189-1-ND.
CAP 150UF 10V ELECT MVE SMD - EMVE100ADA151MF80G
Order 'cap 150uf 10v elect mve smd - EMVE100ADA151MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2189-2-ND.
CAP 150UF 10V ELECT POLY RAD - APSA100ELL151MFA5G
Order 'cap 150uf 10v elect poly rad - APSA100ELL151MFA5G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3048-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
Send this link via E-Mail
Help With This Screen