IC VIDEO AMP W/Y-C MIXER LP 8VSP - NJM2274R-TE1# - Integrated Circuits (ICs)
NJR Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 9.3mA 2.8 V ~ 5.5 V NJM2274R-TE1#
| Digi-Key Part Number | NJM2274R-TE1#-ND |
2000 |
1.00000 |
Extended Price
2000.00 |
| Manufacturer Part Number | NJM2274R-TE1# | |||
| Description | IC VIDEO AMP W/Y-C MIXER LP 8VSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM2274R-TE1# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| -3db Bandwidth | - |
| Slew Rate | - |
| Number of Circuits | 1 - Single |
| Current - Supply | 9.3mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.8 V ~ 5.5 V |
| Output Type | - |
| Package / Case | 8-VSP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM2274R TE1# NJM2274RTE1# |
NJM2274R-TE1# Specification Sheet
IC VIDEO AMP W/Y-C MIXER LP 8VSP - NJM2274R-TE1# (NJM2274R-TE1#-ND) - Integrated Circuits (ICs)
Related parts NJR Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 9.3mA 2.8 V ~ 5.5 V NJM2274R-TE1#IC VIDEO AMP W/Y-C MIXER LP 8VSP - NJM2274R-TE1#
Order 'ic video amp w/y-c mixer lp 8vsp - NJM2274R-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2274R-TE1#-ND.
IC VIDEO AMP W/Y-C MIXER LP 8VSP - NJM2274R-TE1
Order 'ic video amp w/y-c mixer lp 8vsp - NJM2274R-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2274R-TE1DKR-ND.
IC VIDEO AMP W/DRIVER 20-SSOP - NJM2538V-TE1#
Order 'ic video amp w/driver 20-ssop - NJM2538V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2538V-TE1#-ND.
IC VIDEO AMP W/DRIVER 14-SSOP - NJM2568V-TE1#
Order 'ic video amp w/driver 14-ssop - NJM2568V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2568V-TE1#-ND.
IC VIDEO AMP W/LPF LO-VOLT 8TVSP - NJM2574RB1-TE1#
Order 'ic video amp w/lpf lo-volt 8tvsp - NJM2574RB1-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2574RB1-TE1#TR-ND.
IC VIDEO AMP W/LPF LO-VOLT MTP6 - NJM2575F1-TE1#
Order 'ic video amp w/lpf lo-volt mtp6 - NJM2575F1-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2575F1-TE1#TR-ND.
IC VIDEO AMP W/LPF LO-VOLT 8TVSP - NJM2576RB1-TE1#
Order 'ic video amp w/lpf lo-volt 8tvsp - NJM2576RB1-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2576RB1-TE1#TR-ND.
IC VIDEO AMP W/DRIVER 14-SSOP - NJM2568V-TE2#
Order 'ic video amp w/driver 14-ssop - NJM2568V-TE2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2568V-TE2#-ND.
IC VIDEO AMP W/DVR,FILTER 16SSOP - NJM2570V-TE2#
Order 'ic video amp w/dvr,filter 16ssop - NJM2570V-TE2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2570V-TE2#TR-ND.
IC VIDEO AMP DUAL W/DVR 8-DIP - NJM2267D#
Order 'ic video amp dual w/dvr 8-dip - NJM2267D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2267D#-ND.
IC VIDEO AMP DUAL W/DVR 8-DMP - NJM2267M#
Order 'ic video amp dual w/dvr 8-dmp - NJM2267M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2267M#-ND.
IC VIDEO AMP DUAL W/DRIVER 8-DIP - NJM2268D#
Order 'ic video amp dual w/driver 8-dip - NJM2268D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2268D#-ND.
IC VIDEO AMP DUAL W/DRIVER 8-DMP - NJM2268M#
Order 'ic video amp dual w/driver 8-dmp - NJM2268M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2268M#-ND.
IC VIDEO AMP SNGL 3CH WB 14-DIP - NJM2580D#
Order 'ic video amp sngl 3ch wb 14-dip - NJM2580D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2580D#-ND.
IC VIDEO AMP SNGL 3CH WB 14-DMP - NJM2580M#
Order 'ic video amp sngl 3ch wb 14-dmp - NJM2580M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2580M#-ND.
Options for NJR Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 9.3mA 2.8 V ~ 5.5 V NJM2274R-TE1#
Send this link via E-Mail
Help With This Screen
