IC VIDEO AMP DUAL W/DVR 8-DMP - NJM2267M# - Integrated Circuits (ICs)
| Digi-Key Part Number | NJM2267M#-ND |
1 25 100 |
.72000 .60000 .48000 |
Extended Price
0.72 15.00 48.00 |
| Manufacturer Part Number | NJM2267M# | |||
| Description | IC VIDEO AMP DUAL W/DVR 8-DMP | |||
| Quantity Available | 388 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM2267M# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| -3db Bandwidth | - |
| Slew Rate | - |
| Number of Circuits | 2 - Dual |
| Current - Supply | 14mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 4.85 V ~ 9 V |
| Output Type | - |
| Package / Case | 8-DMP |
| Packaging | Tube |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM2267M# NJM2267M# |
NJM2267M# Specification Sheet
IC VIDEO AMP DUAL W/DVR 8-DMP - NJM2267M# (NJM2267M#-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VIDEO AMP DUAL W/DVR 8-DMP - NJM2267M#
Order 'ic video amp dual w/dvr 8-dmp - NJM2267M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2267M#-ND.
IC VIDEO AMP DUAL W/DVR 8-DMP - NJM2267M
Order 'ic video amp dual w/dvr 8-dmp - NJM2267M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2267M-ND.
IC VIDEO AMP DUAL W/DVR 8-DIP - NJM2267D
Order 'ic video amp dual w/dvr 8-dip - NJM2267D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2267D-ND.
IC VIDEO AMP DUAL W/DVR 8-DIP - NJM2267D#
Order 'ic video amp dual w/dvr 8-dip - NJM2267D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2267D#-ND.
IC VIDEO AMP DUAL W/DRIVER 8-DMP - NJM2268M
Order 'ic video amp dual w/driver 8-dmp - NJM2268M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2268M-ND.
IC VIDEO AMP DUAL W/DRIVER 8-DMP - NJM2268M#
Order 'ic video amp dual w/driver 8-dmp - NJM2268M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2268M#-ND.
IC VIDEO AMP DIFF IN/OUT 8-DMP - NJM592M8
Order 'ic video amp diff in/out 8-dmp - NJM592M8' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM592M8-ND.
IC VIDEO AMP DUAL W/DRIVER 8-DIP - NJM2268D#
Order 'ic video amp dual w/driver 8-dip - NJM2268D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2268D#-ND.
IC VIDEO AMP DUAL W/DRIVER 8-DIP - NJM2268D
Order 'ic video amp dual w/driver 8-dip - NJM2268D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2268D-ND.
IC VIDEO AMP DIFF IN/OUT 8-DMP - NJM592M8#
Order 'ic video amp diff in/out 8-dmp - NJM592M8#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM592M8#-ND.
IC OP AMP DUAL SNGL SUP 8-DMP - NJM12904M#
Order 'ic op amp dual sngl sup 8-dmp - NJM12904M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM12904M#-ND.
IC OP AMP DUAL SNGL SUP 8-DMP - NJM12904M
Order 'ic op amp dual sngl sup 8-dmp - NJM12904M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM12904M-ND.
IC VIDEO AMP DUAL 8 MSOP - AD8072ARM
Order 'ic video amp dual 8 msop - AD8072ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARM-ND.
IC VIDEO AMP DUAL 8 MSOP T/R - AD8072ARM-REEL7
Order 'ic video amp dual 8 msop t/r - AD8072ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARM-REEL7-ND.
IC VIDEO AMP DUAL 8 MSOP T/R - AD8072ARM-REEL
Order 'ic video amp dual 8 msop t/r - AD8072ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARM-REEL-ND.
Send this link via E-Mail
Help With This Screen