IC 2CH QUAD VIDEO BUFF 16 DIP - MAX468CPE
| Digi-Key Part Number | MAX468CPE-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MAX468CPE | |||
| Description | IC 2CH QUAD VIDEO BUFF 16 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX468CPE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | Buffer |
| -3db Bandwidth | 100MHz |
| Slew Rate | 200 V/µs |
| Number of Circuits | 4 |
| Current - Supply | 85mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | ±4.75 V ~ 5.25 V |
| Output Type | - |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX468CPE MAX468CPE |
IC 2CH QUAD VIDEO BUFF 16 DIP - MAX468CPE (MAX468CPE-ND)
Related parts :IC 2CH QUAD VIDEO BUFF 16 DIP - MAX468CPE
Order 'ic 2ch quad video buff 16 dip - MAX468CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX468CPE-ND.
IC QUAD VIDEO BUFFER 16 DIP - MAX468EPE
Order 'ic quad video buffer 16 dip - MAX468EPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX468EPE-ND.
IC DAC QUAD SERIAL-INTER 16-DIP - MAX500ACPE
Order 'ic dac quad serial-inter 16-dip - MAX500ACPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX500ACPE-ND.
IC DAC QUAD SERIAL-INTER 16-DIP - MAX500AEPE
Order 'ic dac quad serial-inter 16-dip - MAX500AEPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX500AEPE-ND.
IC DAC QUAD CALBRTD 12BIT 16-DIP - MAX536ACPE
Order 'ic dac quad calbrtd 12bit 16-dip - MAX536ACPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX536ACPE-ND.
IC DAC QUAD CALBRTD 12BIT 16-DIP - MAX536BCPE+
Order 'ic dac quad calbrtd 12bit 16-dip - MAX536BCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX536BCPE+-ND.
IC DAC QUAD CALBRTD 12BIT 16-DIP - MAX536BCPE
Order 'ic dac quad calbrtd 12bit 16-dip - MAX536BCPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX536BCPE-ND.
IC DAC QUAD CALBRTD 12BIT 16-DIP - MAX537BCPE
Order 'ic dac quad calbrtd 12bit 16-dip - MAX537BCPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX537BCPE-ND.
IC RCVR QUAD RS422/485 16-DIP - MAX3095CPE
Order 'ic rcvr quad rs422/485 16-dip - MAX3095CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095CPE-ND.
IC RCVR QUAD RS422/485 16-DIP - MAX3095CPE+
Order 'ic rcvr quad rs422/485 16-dip - MAX3095CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095CPE+-ND.
IC RCVR QUAD RS422/485 16-DIP - MAX3095EPE+
Order 'ic rcvr quad rs422/485 16-dip - MAX3095EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095EPE+-ND.
IC RCVR QUAD RS422/485 16-DIP - MAX3096EPE
Order 'ic rcvr quad rs422/485 16-dip - MAX3096EPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3096EPE-ND.
IC RCVR QUAD RS422/485 16-DIP - MAX3095EPE
Order 'ic rcvr quad rs422/485 16-dip - MAX3095EPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095EPE-ND.
IC RGB VIDEO SWITCH 16-DIP - MAX470EPE
Order 'ic rgb video switch 16-dip - MAX470EPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX470EPE-ND.
IC DAC CMOS QUAD SRL 8BIT 16-DIP - MAX500BCPE+
Order 'ic dac cmos quad srl 8bit 16-dip - MAX500BCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX500BCPE+-ND.
Send this link via E-Mail
Help With This Screen
