CAP 680UF 6.3V ELECT POLY SMD - APXA6R3ARA681MJC0G - Capacitors
| Digi-Key Part Number | 565-3119-2-ND |
400 2000 5200 10000 25200 |
1.02800 .65500 .64800 .63000 .61700 |
Extended Price
411.20 1310.00 3369.60 6300.00 15548.40 |
| Manufacturer Part Number | APXA6R3ARA681MJC0G | |||
| Description | CAP 680UF 6.3V ELECT POLY SMD | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXA6R3ARA681MJC0G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 680µF |
| ESR (Equivalent Series Resistance) | 10.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.433" L x 0.406" W x 0.394" H (11.00mm x 10.30mm x 10.00mm) |
| Packaging | Tape & Reel (TR) |
| Series | NPCAPPXA |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXA6R3ARA681MJC0G APXA6R3ARA681MJC0G 565 3119 2 ND 56531192ND 565-3119-2 |
APXA6R3ARA681MJC0G Specification Sheet
CAP 680UF 6.3V ELECT POLY SMD - APXA6R3ARA681MJC0G (565-3119-2-ND) - Capacitors
Related parts Capacitors :CAP 680UF 6.3V ELECT POLY SMD - APXA6R3ARA681MJC0G
Order 'cap 680uf 6.3v elect poly smd - APXA6R3ARA681MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3119-1-ND.
CAP 680UF 6.3V ELECT POLY SMD - APXA6R3ARA681MJC0G
Order 'cap 680uf 6.3v elect poly smd - APXA6R3ARA681MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3119-2-ND.
CAP 680UF 2.5V ELECT POLY SMD - APXA2R5ARA681MHC0G
Order 'cap 680uf 2.5v elect poly smd - APXA2R5ARA681MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3090-1-ND.
CAP 680UF 2.5V ELECT POLY SMD - APXA2R5ARA681MHC0G
Order 'cap 680uf 2.5v elect poly smd - APXA2R5ARA681MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3090-2-ND.
CAP 680UF 4.0V ELECT POLY SMD - APXA4R0ARA681MJ80G
Order 'cap 680uf 4.0v elect poly smd - APXA4R0ARA681MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3108-1-ND.
CAP 680UF 4.0V ELECT POLY SMD - APXA4R0ARA681MJ80G
Order 'cap 680uf 4.0v elect poly smd - APXA4R0ARA681MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3108-2-ND.
CAP 680UF 4.0V ELECT POLY SMD - APXH4R0ARA681MJ80G
Order 'cap 680uf 4.0v elect poly smd - APXH4R0ARA681MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3154-1-ND.
CAP 680UF 4.0V ELECT POLY SMD - APXH4R0ARA681MJ80G
Order 'cap 680uf 4.0v elect poly smd - APXH4R0ARA681MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3154-2-ND.
CAP 680UF 2.5V ELECT POLY SMD - APXE2R5ARA681MH70G
Order 'cap 680uf 2.5v elect poly smd - APXE2R5ARA681MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3170-1-ND.
CAP 680UF 2.5V ELECT POLY SMD - APXE2R5ARA681MH70G
Order 'cap 680uf 2.5v elect poly smd - APXE2R5ARA681MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3170-2-ND.
CAP 680UF 2.5V ELECT POLY SMD - APXE2R5ARA681MH70G
Order 'cap 680uf 2.5v elect poly smd - APXE2R5ARA681MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3170-6-ND.
CAP 680UF 4.0V ELECT POLY SMD - APXE4R0ARA681MH80G
Order 'cap 680uf 4.0v elect poly smd - APXE4R0ARA681MH80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3183-1-ND.
CAP 680UF 4.0V ELECT POLY SMD - APXE4R0ARA681MH80G
Order 'cap 680uf 4.0v elect poly smd - APXE4R0ARA681MH80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3183-2-ND.
CAP 680UF 4.0V ELECT POLY SMD - APXE4R0ARA681MH80G
Order 'cap 680uf 4.0v elect poly smd - APXE4R0ARA681MH80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3183-6-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
Send this link via E-Mail
Help With This Screen