CAP 470UF 6.3V ELECT POLY SMD - APXA6R3ARA471MHC0G
| Digi-Key Part Number | 565-3117-1-ND |
5 10 25 100 |
1.74200 1.43500 1.33240 1.23000 |
Extended Price
8.71 14.35 33.31 123.00 |
| Manufacturer Part Number | APXA6R3ARA471MHC0G | |||
| Description | CAP 470UF 6.3V ELECT POLY SMD | |||
| Quantity Available | 325 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXA6R3ARA471MHC0G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | 12.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.472" H (8.30mm x 8.30mm x 12.00mm) |
| Packaging | Cut Tape (CT) |
| Series | NPCAPPXA |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXA6R3ARA471MHC0G APXA6R3ARA471MHC0G 565 3117 1 ND 56531171ND 565-3117-1 |
APXA6R3ARA471MHC0G Specification Sheet
CAP 470UF 6.3V ELECT POLY SMD - APXA6R3ARA471MHC0G (565-3117-1-ND)
Related parts:CAP 470UF 6.3V ELECT POLY SMD - APXA6R3ARA471MHC0G
Order 'cap 470uf 6.3v elect poly smd - APXA6R3ARA471MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3117-1-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXA6R3ARA471MHC0G
Order 'cap 470uf 6.3v elect poly smd - APXA6R3ARA471MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3117-2-ND.
CAP 470UF 10V ELECT POLY SMD - APXA100ARA471MJC0G
Order 'cap 470uf 10v elect poly smd - APXA100ARA471MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3072-1-ND.
CAP 470UF 10V ELECT POLY SMD - APXA100ARA471MJC0G
Order 'cap 470uf 10v elect poly smd - APXA100ARA471MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3072-2-ND.
CAP 470UF 4.0V ELECT POLY SMD - APXA4R0ARA471MJ80G
Order 'cap 470uf 4.0v elect poly smd - APXA4R0ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3106-1-ND.
CAP 470UF 4.0V ELECT POLY SMD - APXA4R0ARA471MJ80G
Order 'cap 470uf 4.0v elect poly smd - APXA4R0ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3106-2-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXA6R3ARA471MJ80G
Order 'cap 470uf 6.3v elect poly smd - APXA6R3ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3118-1-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXA6R3ARA471MJ80G
Order 'cap 470uf 6.3v elect poly smd - APXA6R3ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3118-2-ND.
CAP 470UF 2.5V ELECT POLY SMD - APXC2R5ARA471MH70G
Order 'cap 470uf 2.5v elect poly smd - APXC2R5ARA471MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3132-1-ND.
CAP 470UF 2.5V ELECT POLY SMD - APXC2R5ARA471MH70G
Order 'cap 470uf 2.5v elect poly smd - APXC2R5ARA471MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3132-2-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXH6R3ARA471MJ80G
Order 'cap 470uf 6.3v elect poly smd - APXH6R3ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3158-1-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXH6R3ARA471MJ80G
Order 'cap 470uf 6.3v elect poly smd - APXH6R3ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3158-2-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXF6R3ARA471MH80G
Order 'cap 470uf 6.3v elect poly smd - APXF6R3ARA471MH80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3164-1-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXF6R3ARA471MH80G
Order 'cap 470uf 6.3v elect poly smd - APXF6R3ARA471MH80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3164-2-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXF6R3ARA471MH80G
Order 'cap 470uf 6.3v elect poly smd - APXF6R3ARA471MH80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3164-6-ND.
Send this link via E-Mail
Help With This Screen