IC AMP VIDEO 100MHZ CFB 8-SOIC - HA9P5020-5Z
| Digi-Key Part Number | HA9P5020-5Z-ND |
1 25 100 |
3.00000 1.85000 1.33000 |
Extended Price
3.00 46.25 133.00 |
| Manufacturer Part Number | HA9P5020-5Z | |||
| Description | IC AMP VIDEO 100MHZ CFB 8-SOIC | |||
| Quantity Available | 967 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HA9P5020-5Z |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Amplifier Type | Current Feedback |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Number of Channels | 1 [Nom] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Supply Current | 10.000 mA [Max] |
| Slew Rate | 800.000 V/µs [Typ] |
| Bandwidth | 9.6 MHz @ 1 |
| Quiescent Current | 7.50 mA [Typ] |
| Voltage Supply Source | Dual Supply (±) |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HA9P5020 5Z HA9P50205Z |
HA9P5020-5Z Specification Sheet
IC AMP VIDEO 100MHZ CFB 8-SOIC - HA9P5020-5Z (HA9P5020-5Z-ND)
Related parts:IC AMP VIDEO 100MHZ CFB 8-SOIC - HA9P5020-5Z
Order 'ic amp video 100mhz cfb 8-soic - HA9P5020-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P5020-5Z-ND.
IC AMP VIDEO 100MHZ CFB 8-SOIC - HA9P5020-5
Order 'ic amp video 100mhz cfb 8-soic - HA9P5020-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P5020-5-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1187CS8
Order 'ic amp video diffrnc adj 8-soic - LT1187CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1187CS8-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1187CS8#PBF
Order 'ic amp video diffrnc adj 8-soic - LT1187CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1187CS8#PBF-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1187CS8#TRPBF
Order 'ic amp video diffrnc adj 8-soic - LT1187CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1187CS8#TRPBF-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1189CS8
Order 'ic amp video diffrnc adj 8-soic - LT1189CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1189CS8-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1189CS8#PBF
Order 'ic amp video diffrnc adj 8-soic - LT1189CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1189CS8#PBF-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1189CS8#TRPBF
Order 'ic amp video diffrnc adj 8-soic - LT1189CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1189CS8#TRPBF-ND.
IC AMP VIDEO DIF ADJ 8-SOIC - LT1193CS8
Order 'ic amp video dif adj 8-soic - LT1193CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1193CS8-ND.
IC AMP VIDEO DIF ADJ 8-SOIC - LT1193CS8#PBF
Order 'ic amp video dif adj 8-soic - LT1193CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1193CS8#PBF-ND.
IC AMP VIDEO DIFF ADJ 8-SOIC - LT1193IS8#TR
Order 'ic amp video diff adj 8-soic - LT1193IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1193IS8#TR-ND.
IC AMP VIDEO BUFF WDBND 8-SOIC - OPA692ID
Order 'ic amp video buff wdbnd 8-soic - OPA692ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692ID-ND.
IC AMP VIDEO DIF ADJ 8-SOIC - LT1193CS8#TRPBF
Order 'ic amp video dif adj 8-soic - LT1193CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1193CS8#TRPBF-ND.
IC AMP VIDEO SGL 300MHZ 8-SOIC - TSH341ID
Order 'ic amp video sgl 300mhz 8-soic - TSH341ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSH341ID-ND.
IC AMP VIDEO/MUX 2CHAN 8-SOIC - MAX4258ESA
Order 'ic amp video/mux 2chan 8-soic - MAX4258ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4258ESA-ND.
Send this link via E-Mail
Help With This Screen