IC OPAMP CFA 110MHZ 8-SOIC - HA9P5020-5X96 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | HA9P5020-5X96-ND |
2500 |
1.59960 |
Extended Price
3999.00 |
| Manufacturer Part Number | HA9P5020-5X96 | |||
| Description | IC OPAMP CFA 110MHZ 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HA9P5020-5X96 |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Amplifier Type | Current Feedback |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Number of Channels | 1 [Nom] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Supply Current | 10.000 mA [Max] |
| Slew Rate | 800.000 V/µs [Typ] |
| Packaging | Tape & Reel |
| Bandwidth | 9.6 MHz @ 1 |
| Quiescent Current | 7.50 mA [Typ] |
| Voltage Supply Source | Dual Supply (±) |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HA9P5020 5X96 HA9P50205X96 |
HA9P5020-5X96 Specification Sheet
IC OPAMP CFA 110MHZ 8-SOIC - HA9P5020-5X96 (HA9P5020-5X96-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC OPAMP CFA 110MHZ 8-SOIC - HA9P5020-5X96
Order 'ic opamp cfa 110mhz 8-soic - HA9P5020-5X96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P5020-5X96-ND.
IC OPAMP CFA 100MHZ 8-SOIC - HA9P5020-5ZX96
Order 'ic opamp cfa 100mhz 8-soic - HA9P5020-5ZX96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P5020-5ZX96-ND.
IC OPAMP CFA 850MHZ 8-SOIC - HFA1100IB96
Order 'ic opamp cfa 850mhz 8-soic - HFA1100IB96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA1100IB96-ND.
IC OPAMP CFA 450MHZ 8-SOIC - HFA1109IB
Order 'ic opamp cfa 450mhz 8-soic - HFA1109IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA1109IB-ND.
IC OPAMP CFA 330MHZ 8-SOIC - HFA1145IB
Order 'ic opamp cfa 330mhz 8-soic - HFA1145IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA1145IB-ND.
IC OPAMP CFA 360MHZ 8-SOIC - HFA1135IB96
Order 'ic opamp cfa 360mhz 8-soic - HFA1135IB96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA1135IB96-ND.
IC BUFFER CFA 750MHZ 8-SOIC - HFA1110IB
Order 'ic buffer cfa 750mhz 8-soic - HFA1110IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA1110IB-ND.
IC OPAMP 8.5MHZ PRECISION 8-SOIC - HA9P5127-5
Order 'ic opamp 8.5mhz precision 8-soic - HA9P5127-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P5127-5-ND.
IC OPAMP 8.5MHZ PRECISION 8-SOIC - HA9P5127-5Z
Order 'ic opamp 8.5mhz precision 8-soic - HA9P5127-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P5127-5Z-ND.
IC OPAMP 8.5MHZ PRECISION 8-SOIC - HA9P5127-5ZX96
Order 'ic opamp 8.5mhz precision 8-soic - HA9P5127-5ZX96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P5127-5ZX96-ND.
IC BUFFER CFA 850MHZ 8-SOIC - HFA1130IB96
Order 'ic buffer cfa 850mhz 8-soic - HFA1130IB96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA1130IB96-ND.
IC BUFFER CFA 850MHZ 8-SOIC - HFA1130IBZ-T
Order 'ic buffer cfa 850mhz 8-soic - HFA1130IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA1130IBZ-T-ND.
IC OPAMP CFA 330MHZ 8-DIP - HFA1145IP
Order 'ic opamp cfa 330mhz 8-dip - HFA1145IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA1145IP-ND.
IC OPAMP DUAL 200MHZ 8-SOIC - ISL55002IB
Order 'ic opamp dual 200mhz 8-soic - ISL55002IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL55002IB-ND.
IC OPAMP DUAL 200MHZ 8-SOIC - ISL55002IB-T13
Order 'ic opamp dual 200mhz 8-soic - ISL55002IB-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL55002IB-T13-ND.
Send this link via E-Mail
Help With This Screen