IC AMP FGA TRPL 450MHZ 16-SOIC - EL5308IS
| Digi-Key Part Number | EL5308IS-ND |
141 |
2.57078 |
Extended Price
362.48 |
| Manufacturer Part Number | EL5308IS | |||
| Description | IC AMP FGA TRPL 450MHZ 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EL5308IS |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 3 - Triple |
| Package / Case | 16-SOIC |
| Slew Rate | 4500 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 3.7mA |
| Current - Output/Channel | 135mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | 450MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EL5308IS EL5308IS |
EL5308IS Specification Sheet
IC AMP FGA TRPL 450MHZ 16-SOIC - EL5308IS (EL5308IS-ND)
Related parts :IC AMP FGA TRPL 450MHZ 16-SOIC - EL5308IS
Order 'ic amp fga trpl 450mhz 16-soic - EL5308IS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5308IS-ND.
IC AMP FGA TRPL 450MHZ 16-SOIC - EL5308IS-T13
Order 'ic amp fga trpl 450mhz 16-soic - EL5308IS-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5308IS-T13-ND.
IC AMP FGA TRPL 450MHZ 16-SOIC - EL5308IS-T7
Order 'ic amp fga trpl 450mhz 16-soic - EL5308IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5308IS-T7-ND.
IC AMP FGA TRPL 350MHZ 16-SOIC - EL5306IS
Order 'ic amp fga trpl 350mhz 16-soic - EL5306IS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5306IS-ND.
IC AMP FGA TRPL 350MHZ 16-SOIC - EL5306IS-T13
Order 'ic amp fga trpl 350mhz 16-soic - EL5306IS-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5306IS-T13-ND.
IC AMP FGA TRPL 350MHZ 16-SOIC - EL5306IS-T7
Order 'ic amp fga trpl 350mhz 16-soic - EL5306IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5306IS-T7-ND.
IC AMP FGA TRPL 350MHZ 16-SOIC - EL5306ISZ
Order 'ic amp fga trpl 350mhz 16-soic - EL5306ISZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5306ISZ-ND.
IC AMP FGA TRPL 350MHZ 16-SOIC - EL5306ISZ-T13
Order 'ic amp fga trpl 350mhz 16-soic - EL5306ISZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5306ISZ-T13-ND.
IC AMP FGA TRPL 450MHZ 16-QSOP - EL5308IU
Order 'ic amp fga trpl 450mhz 16-qsop - EL5308IU' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5308IU-ND.
IC AMP FGA TRPL 450MHZ 16-QSOP - EL5308IU-T13
Order 'ic amp fga trpl 450mhz 16-qsop - EL5308IU-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5308IU-T13-ND.
IC AMP FGA TRPL 450MHZ 16-QSOP - EL5308IU-T7
Order 'ic amp fga trpl 450mhz 16-qsop - EL5308IU-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5308IU-T7-ND.
IC AMP FGA TRPL 450MHZ 16-QSOP - EL5308IUZ
Order 'ic amp fga trpl 450mhz 16-qsop - EL5308IUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5308IUZ-ND.
IC AMP FGA TRPL 450MHZ 16-QSOP - EL5308IUZ-T13
Order 'ic amp fga trpl 450mhz 16-qsop - EL5308IUZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5308IUZ-T13-ND.
IC AMP FGA SGL 450MHZ 8-SOIC - EL5108IS-T13
Order 'ic amp fga sgl 450mhz 8-soic - EL5108IS-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5108IS-T13-ND.
IC AMP FGA SGL 450MHZ 8-SOIC - EL5108ISZ-T13
Order 'ic amp fga sgl 450mhz 8-soic - EL5108ISZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5108ISZ-T13-ND.
Send this link via E-Mail
Help With This Screen