IC AMP CFA DUAL 300MHZ 10-MSOP - EL5293ACY-T13 - Integrated Circuits (ICs)
| Digi-Key Part Number | EL5293ACY-T13-ND |
2500 |
3.21012 |
Extended Price
8025.30 |
| Manufacturer Part Number | EL5293ACY-T13 | |||
| Description | IC AMP CFA DUAL 300MHZ 10-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EL5293ACY-T13 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 - Dual |
| Package / Case | 10-MSOP |
| Slew Rate | 2200 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 4mA |
| Current - Output/Channel | 120mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 10 V, ±2.5 V ~ 5 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | 300MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EL5293ACY T13 EL5293ACYT13 |
EL5293ACY-T13 Specification Sheet
IC AMP CFA DUAL 300MHZ 10-MSOP - EL5293ACY-T13 (EL5293ACY-T13-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP CFA DUAL 300MHZ 10-MSOP - EL5293ACY-T13
Order 'ic amp cfa dual 300mhz 10-msop - EL5293ACY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5293ACY-T13-ND.
IC AMP CFA DUAL 300MHZ 10-MSOP - EL5293ACY
Order 'ic amp cfa dual 300mhz 10-msop - EL5293ACY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5293ACY-ND.
IC AMP CFA DUAL 300MHZ 10-MSOP - EL5293ACY-T7
Order 'ic amp cfa dual 300mhz 10-msop - EL5293ACY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5293ACY-T7-ND.
IC AMP CFA DUAL 300MHZ 10-MSOP - EL5293CY-T13
Order 'ic amp cfa dual 300mhz 10-msop - EL5293CY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5293CY-T13-ND.
IC AMP VFA DUAL 300MHZ 10-MSOP - EL5252IY-T13
Order 'ic amp vfa dual 300mhz 10-msop - EL5252IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5252IY-T13-ND.
IC AMP CFA DUAL 200MHZ 10-MSOP - EL5260IY-T13
Order 'ic amp cfa dual 200mhz 10-msop - EL5260IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5260IY-T13-ND.
IC AMP CFA DUAL 500MHZ 10-MSOP - EL5262IY-T13
Order 'ic amp cfa dual 500mhz 10-msop - EL5262IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5262IY-T13-ND.
IC AMP CFA DUAL 500MHZ 10-MSOP - EL5262IYZ-T13
Order 'ic amp cfa dual 500mhz 10-msop - EL5262IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5262IYZ-T13-ND.
IC AMP CFA DUAL 600MHZ 10-MSOP - EL5292ACY-T13
Order 'ic amp cfa dual 600mhz 10-msop - EL5292ACY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5292ACY-T13-ND.
IC AMP CFA DUAL 300MHZ 10-MSOP - EL5293CY
Order 'ic amp cfa dual 300mhz 10-msop - EL5293CY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5293CY-ND.
IC AMP CFA DUAL 300MHZ 10-MSOP - EL5293CY-T7
Order 'ic amp cfa dual 300mhz 10-msop - EL5293CY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5293CY-T7-ND.
IC AMP CFA DUAL 200MHZ 10-MSOP - EL5260IYZ-T13
Order 'ic amp cfa dual 200mhz 10-msop - EL5260IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5260IYZ-T13-ND.
IC AMP VFA DUAL 200MHZ 10-MSOP - EL5250IY-T13
Order 'ic amp vfa dual 200mhz 10-msop - EL5250IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5250IY-T13-ND.
IC AMP VFA DUAL 600MHZ 10-MSOP - EL5256IY-T13
Order 'ic amp vfa dual 600mhz 10-msop - EL5256IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5256IY-T13-ND.
IC AMP CFA DUAL 200MHZ 10-MSOP - EL5260IY-T7
Order 'ic amp cfa dual 200mhz 10-msop - EL5260IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5260IY-T7-ND.
Send this link via E-Mail
Help With This Screen