IC AMPLIFIER 200MHZ LP 8-SOIC - EL5263IS - Integrated Circuits (ICs)
| Digi-Key Part Number | EL5263IS-ND |
97 |
3.20000 |
Extended Price
310.40 |
| Manufacturer Part Number | EL5263IS | |||
| Description | IC AMPLIFIER 200MHZ LP 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EL5263IS |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 2500 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 1.5mA |
| Current - Output/Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | 500MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EL5263IS EL5263IS |
EL5263IS Specification Sheet
IC AMPLIFIER 200MHZ LP 8-SOIC - EL5263IS (EL5263IS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMPLIFIER 200MHZ LP 8-SOIC - EL5263IS
Order 'ic amplifier 200mhz lp 8-soic - EL5263IS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5263IS-ND.
IC AMPLIFIER 200MHZ LP 8-SOIC - EL5261IS
Order 'ic amplifier 200mhz lp 8-soic - EL5261IS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5261IS-ND.
IC AMPLIFIER 200MHZ LP 8-MSOP - EL5261IY
Order 'ic amplifier 200mhz lp 8-msop - EL5261IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5261IY-ND.
IC AMPLIFIER 200MHZ LP 10-MSOP - EL5260IY
Order 'ic amplifier 200mhz lp 10-msop - EL5260IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5260IY-ND.
IC AMPLIFIER 200MHZ LP 10-MSOP - EL5262IY
Order 'ic amplifier 200mhz lp 10-msop - EL5262IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5262IY-ND.
IC AMPLIFIER AUDIO POWER 8 SOIC - TS4871ID
Order 'ic amplifier audio power 8 soic - TS4871ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2290-5-ND.
IC AMPLIFIER AUDIO POWER 8 SOIC - TS4890ID
Order 'ic amplifier audio power 8 soic - TS4890ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2292-5-ND.
IC AMPLIFIER AUDIO POWER 8 SOIC - TS4902ID
Order 'ic amplifier audio power 8 soic - TS4902ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2294-5-ND.
IC AMPLIFIER DUAL OP 8 SOIC - TSH72CD
Order 'ic amplifier dual op 8 soic - TSH72CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2324-5-ND.
IC AMPLIFIER SINGLE OP 8 SOIC - TSH80ID
Order 'ic amplifier single op 8 soic - TSH80ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2326-5-ND.
IC AMPLIFIER SINGLE OP 8 SOIC - TSH81ID
Order 'ic amplifier single op 8 soic - TSH81ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2327-5-ND.
IC AMPLIFIER DUAL OP 8 SOIC - TSH82ID
Order 'ic amplifier dual op 8 soic - TSH82ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2328-5-ND.
IC AMPLIFIER SINGLE OP 8 SOIC - UA741IDT
Order 'ic amplifier single op 8 soic - UA741IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2337-1-ND.
IC AMPLIFIER SINGLE OP 8 SOIC - UA741IDT
Order 'ic amplifier single op 8 soic - UA741IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2337-2-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR
Order 'ic amp instrumentation lp 8-soic - AD620AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AR-ND.
Send this link via E-Mail
Help With This Screen