Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC AMP CFA DUAL 500MHZ 10-MSOP - EL5262IYZ-T13 - Integrated Circuits (ICs)

Digi-Key Part Number EL5262IYZ-T13-ND
Price Break
2500
Unit Price
2.26950
Extended Price
5673.75
Manufacturer Part NumberEL5262IYZ-T13
DescriptionIC AMP CFA DUAL 500MHZ 10-MSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEL5262IYZ-T13
VendorIntersil
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeCurrent Feedback
Number of Circuits2 - Dual
Package / Case10-MSOP
Slew Rate2500 V/µs
Gain Bandwidth Product-
Current - Supply1.5mA
Current - Output/Channel100mA
Voltage - Supply, Single/Dual (±)5 V ~ 12 V, ±2.5 V ~ 6 V
Output Type-
Series-
-3db Bandwidth500MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EL5262IYZ T13
EL5262IYZT13

EL5262IYZ-T13 Specification Sheet

Image of IC AMP CFA DUAL 500MHZ 10-MSOP - EL5262IYZ-T13

IC AMP CFA DUAL 500MHZ 10-MSOP - EL5262IYZ-T13 (EL5262IYZ-T13-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC AMP CFA DUAL 500MHZ 10-MSOP - EL5262IYZ-T13
 Order 'ic amp cfa dual 500mhz 10-msop - EL5262IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5262IYZ-T13-ND.
IC AMP CFA DUAL 500MHZ 10-MSOP - EL5262IY-T13
 Order 'ic amp cfa dual 500mhz 10-msop - EL5262IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5262IY-T13-ND.
IC AMP CFA DUAL 500MHZ 10-MSOP - EL5262IYZ-T7
 Order 'ic amp cfa dual 500mhz 10-msop - EL5262IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5262IYZ-T7-ND.
IC AMP CFA DUAL 200MHZ 10-MSOP - EL5260IY-T13
 Order 'ic amp cfa dual 200mhz 10-msop - EL5260IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5260IY-T13-ND.
IC AMP CFA DUAL 500MHZ 10-MSOP - EL5262IY-T7
 Order 'ic amp cfa dual 500mhz 10-msop - EL5262IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5262IY-T7-ND.
IC AMP CFA DUAL 500MHZ 8-MSOP - EL5263IY-T13
 Order 'ic amp cfa dual 500mhz 8-msop - EL5263IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5263IY-T13-ND.
IC AMP CFA DUAL 600MHZ 10-MSOP - EL5292ACY-T13
 Order 'ic amp cfa dual 600mhz 10-msop - EL5292ACY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5292ACY-T13-ND.
IC AMP CFA DUAL 300MHZ 10-MSOP - EL5293ACY-T13
 Order 'ic amp cfa dual 300mhz 10-msop - EL5293ACY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5293ACY-T13-ND.
IC AMP CFA DUAL 300MHZ 10-MSOP - EL5293CY-T13
 Order 'ic amp cfa dual 300mhz 10-msop - EL5293CY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5293CY-T13-ND.
IC AMP CFA DUAL 200MHZ 10-MSOP - EL5260IYZ-T13
 Order 'ic amp cfa dual 200mhz 10-msop - EL5260IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5260IYZ-T13-ND.
IC AMP VFA DUAL 200MHZ 10-MSOP - EL5250IY-T13
 Order 'ic amp vfa dual 200mhz 10-msop - EL5250IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5250IY-T13-ND.
IC AMP VFA DUAL 300MHZ 10-MSOP - EL5252IY-T13
 Order 'ic amp vfa dual 300mhz 10-msop - EL5252IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5252IY-T13-ND.
IC AMP VFA DUAL 600MHZ 10-MSOP - EL5256IY-T13
 Order 'ic amp vfa dual 600mhz 10-msop - EL5256IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5256IY-T13-ND.
IC AMP CFA DUAL 200MHZ 10-MSOP - EL5260IY-T7
 Order 'ic amp cfa dual 200mhz 10-msop - EL5260IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5260IY-T7-ND.
IC AMP CFA DUAL 200MHZ 8-MSOP - EL5261IY-T13
 Order 'ic amp cfa dual 200mhz 8-msop - EL5261IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5261IY-T13-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC AMP CFA DUAL 500MHZ 10-MSOP - EL5262IY-T7 Next: IC AMP CFA DUAL 500MHZ 10-MSOP - EL5262IYZ-T7