IC AMP VIDEO DUAL 8-SOIC - CLC5622IMX - Integrated Circuits (ICs)
| Digi-Key Part Number | CLC5622IMX-ND |
2500 |
2.23750 |
Extended Price
5593.75 |
| Manufacturer Part Number | CLC5622IMX | |||
| Description | IC AMP VIDEO DUAL 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CLC5622IMX |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 160MHz |
| Slew Rate | 370 V/µs |
| Number of Circuits | 2 - Dual |
| Current - Supply | 3.2mA |
| Current - Output/Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Series | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CLC5622IMX CLC5622IMX |
CLC5622IMX Specification Sheet
IC AMP VIDEO DUAL 8-SOIC - CLC5622IMX (CLC5622IMX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP VIDEO DUAL 8-SOIC - CLC5622IMX
Order 'ic amp video dual 8-soic - CLC5622IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5622IMX-ND.
IC AMP VIDEO DUAL 8-SOIC - CLC5622IM
Order 'ic amp video dual 8-soic - CLC5622IM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5622IM-ND.
IC OP AMP VIDEO DUAL 8-SOIC - CLC412AJE
Order 'ic op amp video dual 8-soic - CLC412AJE' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC412AJE-ND.
IC OP AMP VIDEO DUAL 8-SOIC - CLC412AJE-TR13
Order 'ic op amp video dual 8-soic - CLC412AJE-TR13' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC412AJE-TR13-ND.
IC AMP VIDEO DUAL 8-DIP - CLC5622IN
Order 'ic amp video dual 8-dip - CLC5622IN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5622IN-ND.
IC AMP VIDEO DUAL HI OUT 8-SOIC - CLC5602IM
Order 'ic amp video dual hi out 8-soic - CLC5602IM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5602IM-ND.
IC AMP VIDEO DUAL HI OUT 8-SOIC - CLC5602IMX
Order 'ic amp video dual hi out 8-soic - CLC5602IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5602IMX-ND.
IC OP AMP VIDEO DUAL 8-DIP - CLC412AJP
Order 'ic op amp video dual 8-dip - CLC412AJP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC412AJP-ND.
IC AMP VIDEO DUAL HI OUT 8-DIP - CLC5602IN
Order 'ic amp video dual hi out 8-dip - CLC5602IN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5602IN-ND.
'IC OP AMP VID DUAL 8-SOIC - LMH6715MAX/NOPB
Order ''ic op amp vid dual 8-soic - LMH6715MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6715MAX-ND.
IC AMP VFA DUAL 8-SOIC - CLC5802IM
Order 'ic amp vfa dual 8-soic - CLC5802IM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5802IM-ND.
IC AMP VFA DUAL 8-SOIC - CLC5802IMX
Order 'ic amp vfa dual 8-soic - CLC5802IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5802IMX-ND.
IC AMP VIDEO TRIPLE 14-SOIC - CLC5623IM
Order 'ic amp video triple 14-soic - CLC5623IM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5623IM-ND.
IC AMP VIDEO TRIPLE 14-SOIC - CLC5623IMX
Order 'ic amp video triple 14-soic - CLC5623IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5623IMX-ND.
IC AMP DECOMPENSATED DUAL 8-SOIC - LMV794MAX/NOPB
Order 'ic amp decompensated dual 8-soic - LMV794MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV794MAX-ND.
Send this link via E-Mail
Help With This Screen