NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 220mA - BGY587,112
IC PUSH-PULL AMP 550MHZ SOT115J - BGY587,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | BGY587,112-ND |
100 |
20.80000 |
Extended Price
2080.00 |
| Manufacturer Part Number | BGY587,112 | |||
| Description | IC PUSH-PULL AMP 550MHZ SOT115J | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGY587,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Applications | CATV |
| -3db Bandwidth | - |
| Slew Rate | - |
| Number of Circuits | 1 - Single |
| Current - Supply | 220mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Package / Case | SOT-115J |
| Packaging | Bulk |
| Drawing Number | 568; SOT-115J; ; |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BGY587,112 BGY587,112 |
BGY587,112 Specification Sheet
IC PUSH-PULL AMP 550MHZ SOT115J - BGY587,112 (BGY587,112-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 220mA - BGY587,112NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 220mA - BGY587,112
Order 'ic push-pull amp 550mhz sot115j - BGY587,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY587,112-ND.
NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 325mA - BGY588C,112
Order 'ic push-pull amp 550mhz sot115j - BGY588C,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY588C,112-ND.
NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 220mA - BGY585A,112
Order 'ic push-pull amp 550mhz sot115j - BGY585A,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY585A,112-ND.
NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 340mA - BGY587B,112
Order 'ic push-pull amp 550mhz sot115j - BGY587B,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY587B,112-ND.
NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 325mA - BGY588N,112
Order 'ic push-pull amp 550mhz sot115j - BGY588N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY588N,112-ND.
NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 305mA - BGE788C,112
Order 'ic push pull amp 750mhz sot115j - BGE788C,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGE788C,112-ND.
NXP Semiconductors Video Processing Integrated Circuit (ics) Surface Mount Bulk CGY887A,112
Order 'ic push-pull amp 860mhz sot115j - CGY887A,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CGY887A,112-ND.
NXP Semiconductors Video Processing Integrated Circuit (ics) Surface Mount Bulk CGY887B,112
Order 'ic push-pull amp 860mhz sot115j - CGY887B,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CGY887B,112-ND.
NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 305mA - BGE788,112
Order 'ic push-pull amp 750mhz sot115j - BGE788,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGE788,112-ND.
NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 220mA - BGY685A,112
Order 'ic push-pull amp 600mhz sot115j - BGY685A,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY685A,112-ND.
NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 240mA - BGY687,112
Order 'ic push-pull amp 600mhz sot115j - BGY687,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY687,112-ND.
NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 225mA - BGY785A,112
Order 'ic push-pull amp 750mhz sot115j - BGY785A,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY785A,112-ND.
NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 325mA - BGY888,112
Order 'ic push-pull amp 860mhz sot115j - BGY888,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY888,112-ND.
NXP Semiconductors Video Processing Integrated Circuit (ics) Surface Mount Bulk BGE885,112
Order 'ic push-pull amp 860mhz sot115d - BGE885,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGE885,112-ND.
NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 235mA - BGY885B,112
Order 'ic amp push-pull sot115j - BGY885B,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY885B,112-ND.
Options for NXP Semiconductors Amplifier - Video Amp And Module Integrated Circuit (ics) - Bulk 220mA - BGY587,112
Send this link via E-Mail
Help With This Screen
