AMP GAIN POWER 860MHZ SOT115J - BGD802,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | BGD802,112-ND |
100 |
34.12500 |
Extended Price
3412.50 |
| Manufacturer Part Number | BGD802,112 | |||
| Description | AMP GAIN POWER 860MHZ SOT115J | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGD802,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Applications | CATV |
| -3db Bandwidth | - |
| Slew Rate | - |
| Number of Circuits | 1 - Single |
| Current - Supply | 395mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Package / Case | SOT-115J |
| Packaging | Bulk |
| Drawing Number | 568; SOT-115J; ; |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BGD802,112 BGD802,112 |
BGD802,112 Specification Sheet
AMP GAIN POWER 860MHZ SOT115J - BGD802,112 (BGD802,112-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :AMP GAIN POWER 860MHZ SOT115J - BGD802,112
Order 'amp gain power 860mhz sot115j - BGD802,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGD802,112-ND.
AMP GAIN POWER 860MHZ SOT115J - BGD804,112
Order 'amp gain power 860mhz sot115j - BGD804,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGD804,112-ND.
AMP GAIN POWER 860MHZ SOT115J - BGD812,112
Order 'amp gain power 860mhz sot115j - BGD812,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGD812,112-ND.
AMP GAIN POWER 860MHZ SOT115J - BGD814,112
Order 'amp gain power 860mhz sot115j - BGD814,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGD814,112-ND.
AMP GAIN POWER 860MHZ SOT115J - BGD816L,112
Order 'amp gain power 860mhz sot115j - BGD816L,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGD816L,112-ND.
IC AMP GAIN POWER 860MHZ SOT115J - CGD914,112
Order 'ic amp gain power 860mhz sot115j - CGD914,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CGD914,112-ND.
AMP GAIN POWER 750MHZ SOT115J - BGD712C,112
Order 'amp gain power 750mhz sot115j - BGD712C,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGD712C,112-ND.
AMP GAIN POWER 550MHZ SOT115J - BGD502,112
Order 'amp gain power 550mhz sot115j - BGD502,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGD502,112-ND.
AMP GAIN POWER 750MHZ SOT115J - BGD702,112
Order 'amp gain power 750mhz sot115j - BGD702,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGD702,112-ND.
AMP GAIN POWER 860MHZ SOT115D - BGD885,112
Order 'amp gain power 860mhz sot115d - BGD885,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGD885,112-ND.
IC PUSH-PULL AMP 860MHZ SOT115J - BGY888,112
Order 'ic push-pull amp 860mhz sot115j - BGY888,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY888,112-ND.
IC PUSH-PULL AMP 860MHZ SOT115J - CGY887A,112
Order 'ic push-pull amp 860mhz sot115j - CGY887A,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CGY887A,112-ND.
IC PUSH-PULL AMP 860MHZ SOT115J - CGY887B,112
Order 'ic push-pull amp 860mhz sot115j - CGY887B,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CGY887B,112-ND.
IC AMP PUSH-PULL SOT115J - BGY885B,112
Order 'ic amp push-pull sot115j - BGY885B,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BGY885B,112-ND.
IC AMP POWER DBLR SOT-115J - CGD942C
Order 'ic amp power dblr sot-115j - CGD942C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CGD942C-ND.
Send this link via E-Mail
Help With This Screen
