IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-RL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADA4853-2YCPZ-RL7CT-ND |
1 25 100 250 500 1000 |
1.75000 1.40000 1.05000 .98000 .94500 .91000 |
Extended Price
1.75 35.00 105.00 245.00 472.50 910.00 |
| Manufacturer Part Number | ADA4853-2YCPZ-RL7 | |||
| Description | IC OPAMP VIDEO DUAL 16-LFCSP | |||
| Quantity Available | 1302 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADA4853-2YCPZ-RL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Voltage Feedback |
| -3db Bandwidth | 100MHz |
| Slew Rate | 120 V/µs |
| Number of Circuits | 2 - Dual |
| Current - Supply | 1.4mA |
| Current - Output/Channel | 160mA |
| Voltage - Supply, Single/Dual (±) | 2.65 V ~ 5 V |
| Output Type | Rail-to-Rail |
| Package / Case | 16-LFCSP |
| Packaging | Cut Tape (CT) |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADA4853 2YCPZ RL7 ADA48532YCPZRL7 ADA4853 2YCPZ RL7CT ND ADA48532YCPZRL7CTND ADA4853-2YCPZ-RL7CT |
ADA4853-2YCPZ-RL7 Specification Sheet
IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-RL7 (ADA4853-2YCPZ-RL7CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-RL7
Order 'ic opamp video dual 16-lfcsp - ADA4853-2YCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4853-2YCPZ-RL7CT-ND.
IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-RL7
Order 'ic opamp video dual 16-lfcsp - ADA4853-2YCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4853-2YCPZ-RL7DKR-ND.
IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-RL7
Order 'ic opamp video dual 16-lfcsp - ADA4853-2YCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-2YCPZ-RL7TR-ND.
IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-R2
Order 'ic opamp video dual 16-lfcsp - ADA4853-2YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-2YCPZ-R2-ND.
IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-RL
Order 'ic opamp video dual 16-lfcsp - ADA4853-2YCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-2YCPZ-RL-ND.
IC OPAMP VIDEO TRIPLE 16-LFCSP - ADA4853-3YCPZ-R7
Order 'ic opamp video triple 16-lfcsp - ADA4853-3YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4853-3YCPZ-R7CT-ND.
IC OPAMP VIDEO TRIPLE 16-LFCSP - ADA4853-3YCPZ-R7
Order 'ic opamp video triple 16-lfcsp - ADA4853-3YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4853-3YCPZ-R7DKR-ND.
IC OPAMP VIDEO TRIPLE 16-LFCSP - ADA4853-3YCPZ-R7
Order 'ic opamp video triple 16-lfcsp - ADA4853-3YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-3YCPZ-R7TR-ND.
IC OPAMP VIDEO TRIPLE 16-LFCSP - ADA4853-3YCPZ-R2
Order 'ic opamp video triple 16-lfcsp - ADA4853-3YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-3YCPZ-R2-ND.
IC OPAMP VIDEO TRIPLE 16-LFCSP - ADA4853-3YCPZ-RL
Order 'ic opamp video triple 16-lfcsp - ADA4853-3YCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-3YCPZ-RL-ND.
IC OPAMP VIDEO HP 16-SOIC - AD811AR-16-REEL7
Order 'ic opamp video hp 16-soic - AD811AR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811AR-16-REEL7-ND.
IC OPAMP VIDEO HP 16-SOIC - AD811AR-16-REEL
Order 'ic opamp video hp 16-soic - AD811AR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811AR-16-REEL-ND.
IC OPAMP VIDEO DUAL 8MSOP - AD8072ARMZ
Order 'ic opamp video dual 8msop - AD8072ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARMZ-ND.
IC OPAMP VIDEO DUAL 8MSOP - AD8072ARMZ-REEL7
Order 'ic opamp video dual 8msop - AD8072ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARMZ-REEL7-ND.
IC OPAMP VIDEO DUAL 8MSOP - AD8072ARMZ-REEL
Order 'ic opamp video dual 8msop - AD8072ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARMZ-REEL-ND.
Send this link via E-Mail
Help With This Screen