IC OPAMP VIDEO SINGLE SC70-6 - ADA4853-1AKSZ-R2 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADA4853-1AKSZ-R2CT-ND |
1 25 100 |
1.75000 1.40000 1.05000 |
Extended Price
1.75 35.00 105.00 |
| Manufacturer Part Number | ADA4853-1AKSZ-R2 | |||
| Description | IC OPAMP VIDEO SINGLE SC70-6 | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADA4853-1AKSZ-R2 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Voltage Feedback |
| -3db Bandwidth | 100MHz |
| Slew Rate | 120 V/µs |
| Number of Circuits | 1 - Single |
| Current - Supply | 1.4mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.65 V ~ 5 V |
| Output Type | Rail-to-Rail |
| Package / Case | SC-70-6 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADA4853 1AKSZ R2 ADA48531AKSZR2 ADA4853 1AKSZ R2CT ND ADA48531AKSZR2CTND ADA4853-1AKSZ-R2CT |
ADA4853-1AKSZ-R2 Specification Sheet
IC OPAMP VIDEO SINGLE SC70-6 - ADA4853-1AKSZ-R2 (ADA4853-1AKSZ-R2CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC OPAMP VIDEO SINGLE SC70-6 - ADA4853-1AKSZ-R2
Order 'ic opamp video single sc70-6 - ADA4853-1AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4853-1AKSZ-R2CT-ND.
IC OPAMP VIDEO SINGLE SC70-6 - ADA4853-1AKSZ-R2
Order 'ic opamp video single sc70-6 - ADA4853-1AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-1AKSZ-R2TR-ND.
IC OPAMP VIDEO SINGLE SC70-6 - ADA4853-1AKSZ-R2
Order 'ic opamp video single sc70-6 - ADA4853-1AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4853-1AKSZ-R2DKR-ND.
IC OPAMP VIDEO SINGLE SC70-6 - ADA4853-1AKSZ-R7
Order 'ic opamp video single sc70-6 - ADA4853-1AKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-1AKSZ-R7-ND.
IC OPAMP VIDEO SINGLE SC70-6 - ADA4853-1AKSZ-RL
Order 'ic opamp video single sc70-6 - ADA4853-1AKSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-1AKSZ-RL-ND.
IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-R2
Order 'ic opamp video dual 16-lfcsp - ADA4853-2YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-2YCPZ-R2-ND.
IC OPAMP VIDEO TRIPLE 16-LFCSP - ADA4853-3YCPZ-R2
Order 'ic opamp video triple 16-lfcsp - ADA4853-3YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-3YCPZ-R2-ND.
IC OPAMP VIDEO TRIPLE 16-LFCSP - ADA4853-3YCPZ-R7
Order 'ic opamp video triple 16-lfcsp - ADA4853-3YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4853-3YCPZ-R7CT-ND.
IC OPAMP VIDEO TRIPLE 16-LFCSP - ADA4853-3YCPZ-R7
Order 'ic opamp video triple 16-lfcsp - ADA4853-3YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4853-3YCPZ-R7DKR-ND.
IC OPAMP VIDEO TRIPLE 16-LFCSP - ADA4853-3YCPZ-R7
Order 'ic opamp video triple 16-lfcsp - ADA4853-3YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-3YCPZ-R7TR-ND.
IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-RL7
Order 'ic opamp video dual 16-lfcsp - ADA4853-2YCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4853-2YCPZ-RL7CT-ND.
IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-RL7
Order 'ic opamp video dual 16-lfcsp - ADA4853-2YCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4853-2YCPZ-RL7DKR-ND.
IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-RL7
Order 'ic opamp video dual 16-lfcsp - ADA4853-2YCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-2YCPZ-RL7TR-ND.
IC OPAMP VIDEO DUAL 16-LFCSP - ADA4853-2YCPZ-RL
Order 'ic opamp video dual 16-lfcsp - ADA4853-2YCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-2YCPZ-RL-ND.
IC OPAMP VIDEO TRIPLE 16-LFCSP - ADA4853-3YCPZ-RL
Order 'ic opamp video triple 16-lfcsp - ADA4853-3YCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4853-3YCPZ-RL-ND.
Send this link via E-Mail
Help With This Screen