IC BUFFER TRPL VIDEO HS 16-TSSOP - AD8074ARUZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD8074ARUZ-ND |
1 25 100 250 500 |
5.20000 4.16000 3.51000 3.38000 3.30200 |
Extended Price
5.20 104.00 351.00 845.00 1651.00 |
| Manufacturer Part Number | AD8074ARUZ | |||
| Description | IC BUFFER TRPL VIDEO HS 16-TSSOP | |||
| Quantity Available | 191 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8074ARUZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Amplifier Type | Buffer |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-TSSOP |
| Number of Channels | 3 [Nom] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Supply Current | 30.000 mA [Max] |
| Slew Rate | 1600.000 V/µs [Typ] |
| Slew Rate | 1350.000 V/µs [Typ] |
| Packaging | Tube |
| Bandwidth | 600.0 MHz @ 1 |
| Bandwidth | 500.0 MHz @ 2 |
| Quiescent Current | 21.50 mA [Typ] |
| Quiescent Current | 24.00 mA [Typ] |
| Voltage Supply Source | Dual Supply (±) |
| Dual Supply Voltage (±) | 4.500 V [Min] |
| Dual Supply Voltage (±) | 5.500 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8074ARUZ AD8074ARUZ |
AD8074ARUZ Specification Sheet
IC BUFFER TRPL VIDEO HS 16-TSSOP - AD8074ARUZ (AD8074ARUZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC BUFFER TRPL VIDEO HS 16-TSSOP - AD8074ARUZ
Order 'ic buffer trpl video hs 16-tssop - AD8074ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8074ARUZ-ND.
IC TRPL VIDEO BUFFER HS 16-TSSOP - AD8075ARU
Order 'ic trpl video buffer hs 16-tssop - AD8075ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8075ARU-ND.
IC TRPL VID BUFF 500MHZ 16-TSSOP - AD8074ARUZ-REEL7
Order 'ic trpl vid buff 500mhz 16-tssop - AD8074ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8074ARUZ-REEL7-ND.
IC TRPL VID BUFF 500MHZ 16-TSSOP - AD8074ARUZ-REEL
Order 'ic trpl vid buff 500mhz 16-tssop - AD8074ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8074ARUZ-REEL-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRU-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-REEL-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-REEL-ND.
IC CONV 24BIT CAP-DGTL 16-TSSOP - AD7747ARUZ
Order 'ic conv 24bit cap-dgtl 16-tssop - AD7747ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7747ARUZ-ND.
IC BUFFER HEX ADV HS 14-TSSOP - MC74LVX50DTG
Order 'ic buffer hex adv hs 14-tssop - MC74LVX50DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX50DTG-ND.
IC BUFFER HEX ADV HS 14-TSSOP - MC74LVX50DT
Order 'ic buffer hex adv hs 14-tssop - MC74LVX50DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX50DT-ND.
IC TRPL VID BUFF 500MHZ 16-TSSOP - AD8074ARU
Order 'ic trpl vid buff 500mhz 16-tssop - AD8074ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8074ARU-ND.
IC TRPL VID BUFF 500MHZ 16-TSSOP - AD8074ARU-REEL7
Order 'ic trpl vid buff 500mhz 16-tssop - AD8074ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8074ARU-REEL7-ND.
IC TRPL VID BUFF 500MHZ 16-TSSOP - AD8074ARU-REEL
Order 'ic trpl vid buff 500mhz 16-tssop - AD8074ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8074ARU-REEL-ND.
IC TRPL VID BUFF 500MHZ 16-TSSOP - AD8075ARU-REEL7
Order 'ic trpl vid buff 500mhz 16-tssop - AD8075ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8075ARU-REEL7-ND.
IC TRPL VID BUFF 500MHZ 16-TSSOP - AD8075ARU-REEL
Order 'ic trpl vid buff 500mhz 16-tssop - AD8075ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8075ARU-REEL-ND.
IC TRPL VID BUFF 500MHZ 16-TSSOP - AD8075ARUZ
Order 'ic trpl vid buff 500mhz 16-tssop - AD8075ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8075ARUZ-ND.
Send this link via E-Mail
Help With This Screen