IC VIDEO AMP TRIPLE 14-SOIC - AD8073JR - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JR
| Digi-Key Part Number | AD8073JR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8073JR | |||
| Description | IC VIDEO AMP TRIPLE 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JR
| Technical/Catalog Information | AD8073JR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 100MHz |
| Slew Rate | 500 V/µs |
| Number of Circuits | 3 |
| Current - Supply | 3.5mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tube |
| Drawing Number | 505; R-14; R; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8073JR AD8073JR |
AD8073JR Specification Sheet
IC VIDEO AMP TRIPLE 14-SOIC - AD8073JR (AD8073JR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JRIC VIDEO AMP TRIPLE 14-SOIC - AD8073JR-REEL7
Order 'ic video amp triple 14-soic - AD8073JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JR-REEL7-ND.
IC VIDEO AMP TRIPLE 14-SOIC - AD8073JR-REEL
Order 'ic video amp triple 14-soic - AD8073JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JR-REEL-ND.
IC VIDEO AMP TRIPLE 14-SOIC - AD8073JR
Order 'ic video amp triple 14-soic - AD8073JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JR-ND.
IC VIDEO AMP TRIPLE 14-SOIC - AD8073JRZ-REEL7
Order 'ic video amp triple 14-soic - AD8073JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JRZ-REEL7-ND.
IC VIDEO AMP TRIPLE 14-SOIC - AD8073JRZ-REEL
Order 'ic video amp triple 14-soic - AD8073JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JRZ-REEL-ND.
IC VIDEO AMP TRIPLE 14-SOIC - AD8073JRZ
Order 'ic video amp triple 14-soic - AD8073JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JRZ-ND.
IC VIDEO AMP TRIPLE 14-DIP - AD8073JN
Order 'ic video amp triple 14-dip - AD8073JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JN-ND.
IC VIDEO AMP TRIPLE 14-DIP - AD8073JNZ
Order 'ic video amp triple 14-dip - AD8073JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JNZ-ND.
IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL7
Order 'ic single supply opamp 14-soic - AD8013AR-14-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-REEL7-ND.
IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL
Order 'ic single supply opamp 14-soic - AD8013AR-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-REEL-ND.
IC OPAMP SINGLE SUPPLY 14-SOIC - AD8013AR-14
Order 'ic opamp single supply 14-soic - AD8013AR-14' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JR-REEL7
Order 'ic video amp dual 8-soic t/r - AD8072JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-REEL7-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JR-REEL
Order 'ic video amp dual 8-soic t/r - AD8072JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-REEL-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JRZ-REEL7
Order 'ic video amp dual 8-soic t/r - AD8072JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JRZ-REEL7-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JRZ-REEL
Order 'ic video amp dual 8-soic t/r - AD8072JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JRZ-REEL-ND.
Options for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JR
Send this link via E-Mail
Help With This Screen
