Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JNZ
IC VIDEO AMP TRIPLE 14-DIP - AD8073JNZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8073JNZ-ND |
1 25 100 250 500 1000 |
5.00000 3.99600 3.10800 2.95260 2.88600 2.83050 |
Extended Price
5.00 99.90 310.80 738.15 1443.00 2830.50 |
| Manufacturer Part Number | AD8073JNZ | |||
| Description | IC VIDEO AMP TRIPLE 14-DIP | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8073JNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 100MHz |
| Slew Rate | 500 V/µs |
| Number of Circuits | 3 |
| Current - Supply | 3.5mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Package / Case | 14-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 505; N-14; N; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8073JNZ AD8073JNZ |
AD8073JNZ Specification Sheet
IC VIDEO AMP TRIPLE 14-DIP - AD8073JNZ (AD8073JNZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JNZAnalog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JNZ
Order 'ic video amp triple 14-dip - AD8073JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JNZ-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JN
Order 'ic video amp triple 14-dip - AD8073JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JN-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JR-REEL7
Order 'ic video amp triple 14-soic - AD8073JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JR-REEL7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JR-REEL
Order 'ic video amp triple 14-soic - AD8073JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JR-REEL-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JRZ-REEL7
Order 'ic video amp triple 14-soic - AD8073JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JRZ-REEL7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JRZ-REEL
Order 'ic video amp triple 14-soic - AD8073JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JRZ-REEL-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JR
Order 'ic video amp triple 14-soic - AD8073JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JR-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JRZ
Order 'ic video amp triple 14-soic - AD8073JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JRZ-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013AN
Order 'ic single supply opamp 14 dip - AD8013AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AN-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8072JN
Order 'ic video amp dual 8-dip - AD8072JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JN-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 2.4 V ~ 36 V, ±1.2 V ~ 18 V AD813AN
Order 'ic amp triple video lp 14 dip - AD813AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813AN-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8072ARM-REEL7
Order 'ic video amp dual 8 msop t/r - AD8072ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARM-REEL7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8072ARM-REEL
Order 'ic video amp dual 8 msop t/r - AD8072ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARM-REEL-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8072JR-REEL7
Order 'ic video amp dual 8-soic t/r - AD8072JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-REEL7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8072JR-REEL
Order 'ic video amp dual 8-soic t/r - AD8072JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-REEL-ND.
Options for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8073JNZ
Send this link via E-Mail
Help With This Screen
