IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JRZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8072JRZ-REEL
| Digi-Key Part Number | AD8072JRZ-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8072JRZ-REEL | |||
| Description | IC VIDEO AMP DUAL 8-SOIC T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8072JRZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 100MHz |
| Slew Rate | 500 V/µs |
| Number of Circuits | 2 |
| Current - Supply | 3.5mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8072JRZ REEL AD8072JRZREEL |
AD8072JRZ-REEL Specification Sheet
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JRZ-REEL (AD8072JRZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8072JRZ-REELIC VIDEO AMP DUAL 8-SOIC T/R - AD8072JRZ-REEL
Order 'ic video amp dual 8-soic t/r - AD8072JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JRZ-REEL-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JR-REEL
Order 'ic video amp dual 8-soic t/r - AD8072JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-REEL-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JRZ-REEL7
Order 'ic video amp dual 8-soic t/r - AD8072JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JRZ-REEL7-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JR-REEL7
Order 'ic video amp dual 8-soic t/r - AD8072JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-REEL7-ND.
IC VIDEO AMP DUAL 8-SOIC - AD8072JR
Order 'ic video amp dual 8-soic - AD8072JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-ND.
IC VIDEO AMP DUAL 8-SOIC - AD8072JRZ
Order 'ic video amp dual 8-soic - AD8072JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JRZ-ND.
IC VIDEO OPAMP LP 8-SOIC T/R - AD818AR-REEL
Order 'ic video opamp lp 8-soic t/r - AD818AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818AR-REEL-ND.
IC VIDEO OPAMP LP 8-SOIC T/R - AD818ARZ-REEL
Order 'ic video opamp lp 8-soic t/r - AD818ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818ARZ-REEL-ND.
IC VIDEO AMP DUAL 8 MSOP T/R - AD8072ARM-REEL
Order 'ic video amp dual 8 msop t/r - AD8072ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARM-REEL-ND.
IC VIDEO DIFF AMP HS 8-SOIC T/R - AD830AR-REEL
Order 'ic video diff amp hs 8-soic t/r - AD830AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830AR-REEL-ND.
IC VIDEO DIFF AMP HS 8-SOIC T/R - AD830JR-REEL
Order 'ic video diff amp hs 8-soic t/r - AD830JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830JR-REEL-ND.
IC VIDEO DIFF AMP HS 8-SOIC T/R - AD830JRZ-R7
Order 'ic video diff amp hs 8-soic t/r - AD830JRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD830JRZ-R7DKR-ND.
IC VIDEO OPAMP LP 8-SOIC - AD818AR-REEL7
Order 'ic video opamp lp 8-soic - AD818AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818AR-REEL7-ND.
IC VIDEO OPAMP LP 8-SOIC T/R - AD818ARZ-REEL7
Order 'ic video opamp lp 8-soic t/r - AD818ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818ARZ-REEL7-ND.
IC VIDEO AMP DUAL 8 MSOP T/R - AD8072ARM-REEL7
Order 'ic video amp dual 8 msop t/r - AD8072ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARM-REEL7-ND.
Options for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 5 V ~ 12 V, ±2.5 V ~ 6 V AD8072JRZ-REEL
Send this link via E-Mail
Help With This Screen
