IC AMP VIDEO TRIPLE HC 14-SOIC - AD8023ARZ-REEL
| Digi-Key Part Number | AD8023ARZ-REEL-ND |
2500 |
7.13000 |
Extended Price
17825.00 |
| Manufacturer Part Number | AD8023ARZ-REEL | |||
| Description | IC AMP VIDEO TRIPLE HC 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8023ARZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 125MHz |
| Slew Rate | 1200 V/µs |
| Number of Circuits | 3 - Triple |
| Current - Supply | 7mA |
| Current - Output/Channel | 70mA |
| Voltage - Supply, Single/Dual (±) | 4.2 V ~ 15 V, ±2.1 V ~ 7.5 V |
| Output Type | - |
| Package / Case | 14-SOIC |
| Packaging | Tape & Reel (TR) |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8023ARZ REEL AD8023ARZREEL |
AD8023ARZ-REEL Specification Sheet
IC AMP VIDEO TRIPLE HC 14-SOIC - AD8023ARZ-REEL (AD8023ARZ-REEL-ND)
Related parts :IC AMP VIDEO TRIPLE HC 14-SOIC - AD8023ARZ-REEL
Order 'ic amp video triple hc 14-soic - AD8023ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8023ARZ-REEL-ND.
IC AMP VIDEO TRIPLE HC 14-SOIC - AD8023AR-REEL
Order 'ic amp video triple hc 14-soic - AD8023AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8023AR-REEL-ND.
IC AMP VIDEO TRIPLE HC 14-SOIC - AD8023ARZ
Order 'ic amp video triple hc 14-soic - AD8023ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8023ARZ-ND.
IC AMP VIDEO TRIPLE HC 14-SOIC - AD8023ARZ-REEL7
Order 'ic amp video triple hc 14-soic - AD8023ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8023ARZ-REEL7-ND.
IC AMP VIDEO TRIPLE HC 14-SOIC - AD8023AR
Order 'ic amp video triple hc 14-soic - AD8023AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8023AR-ND.
IC AMP VIDEO TRIPLE HC 14-SOIC - AD8023AR-REEL7
Order 'ic amp video triple hc 14-soic - AD8023AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8023AR-REEL7-ND.
IC AMP VIDEO MUX 2CH 14-SOIC - MAX4027ESD+
Order 'ic amp video mux 2ch 14-soic - MAX4027ESD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4027ESD+-ND.
IC AMP VIDEO MUX 2CH 14-SOIC - MAX4027ESD+T
Order 'ic amp video mux 2ch 14-soic - MAX4027ESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4027ESD+T-ND.
IC AMP VIDEO MUX 2CH 14-SOIC - MAX4259ESD+
Order 'ic amp video mux 2ch 14-soic - MAX4259ESD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4259ESD+-ND.
IC AMP VIDEO MUX 2CH 14-SOIC - MAX4259ESD+T
Order 'ic amp video mux 2ch 14-soic - MAX4259ESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4259ESD+T-ND.
IC AMP VIDEO TRIPLE 14-SOIC - CLC5623IM
Order 'ic amp video triple 14-soic - CLC5623IM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5623IM-ND.
IC AMP VIDEO TRIPLE 14-SOIC - CLC5623IMX
Order 'ic amp video triple 14-soic - CLC5623IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5623IMX-ND.
IC AMP TRPL VOLT FEEDBK 14-SOIC - FHP3350IM14X
Order 'ic amp trpl volt feedbk 14-soic - FHP3350IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3350IM14XCT-ND.
IC AMP TRPL VOLT FEEDBK 14-SOIC - FHP3350IM14X
Order 'ic amp trpl volt feedbk 14-soic - FHP3350IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3350IM14XTR-ND.
IC AMP QUAD VOLT FEEDBK 14-SOIC - FHP3450IM14X
Order 'ic amp quad volt feedbk 14-soic - FHP3450IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3450IM14XCT-ND.
Send this link via E-Mail
Help With This Screen